NetAlly AIRCHECK-G3E-PRO Network Tester USB Type-C Power and On-The-Go Port, RP-SMA External Antenna, USB Type-A Port
- RS庫存編號:
- 468-542
- Distrelec 貨號:
- 303-68-747
- 製造零件編號:
- AIRCHECK-G3E-PRO
- 製造商:
- NetAlly
小計(1 件)*
HK$40,950.10
訂單超過 HK$250.00 免費送貨
有庫存
- 3 件準備從其他地點送貨
- 加上 1 件從 2027年6月15日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$40,950.10 |
* 參考價格
- RS庫存編號:
- 468-542
- Distrelec 貨號:
- 303-68-747
- 製造零件編號:
- AIRCHECK-G3E-PRO
- 製造商:
- NetAlly
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | NetAlly | |
| Equipment Type | Network Tester | |
| Product Type | Network Cable Tester | |
| Connector Type | USB Type-C Power and On-The-Go Port, RP-SMA External Antenna, USB Type-A Port | |
| Model Number | AIRCHECK-G3E-PRO | |
| Power Source | Battery | |
| Battery Type | Rechargeable Lithium-ion | |
| Battery Life | 10h | |
| Display Type | 5 in Colour LCD Capacitive Touch Screen | |
| Minimum Operating Temperature | 32°F | |
| Maximum Operating Temperature | 113°F | |
| Standards/Approvals | IEC 61326-1, IEC 61010-1:2010, EMC, CISPR 11 | |
| Height | 7.68in | |
| Width | 1.65in | |
| Length | 102mm | |
| Weight | 1.05lb | |
| 選取全部 | ||
|---|---|---|
品牌 NetAlly | ||
Equipment Type Network Tester | ||
Product Type Network Cable Tester | ||
Connector Type USB Type-C Power and On-The-Go Port, RP-SMA External Antenna, USB Type-A Port | ||
Model Number AIRCHECK-G3E-PRO | ||
Power Source Battery | ||
Battery Type Rechargeable Lithium-ion | ||
Battery Life 10h | ||
Display Type 5 in Colour LCD Capacitive Touch Screen | ||
Minimum Operating Temperature 32°F | ||
Maximum Operating Temperature 113°F | ||
Standards/Approvals IEC 61326-1, IEC 61010-1:2010, EMC, CISPR 11 | ||
Height 7.68in | ||
Width 1.65in | ||
Length 102mm | ||
Weight 1.05lb | ||
- COO (Country of Origin):
- US
The NetAlly Air Check G3 Wi-Fi Tester features USB-A, USB-C, and SMA connectors.
Display Type LCD and Touch Screen
Battery Type Rechargeable
Battery Life 4 h
相关链接
- NetAlly AIRCHECK-G3E-KT-X2 Network Tester USB
- NetAlly AIRCHECK-G3E-TKT-X2 Network Tester USB
- NetAlly LR10G-200 Network Tester RJ45 USB Type-A, USB Type C
- NetAlly LRAT-3000 Network Tester SFP USB Type-A, RJ45
- NetAlly LRAT-4000 Network Tester SFP USB Type-A, RJ45
- NetAlly LRAT-4000-KIT Network Tester USB Type-A USB Type C, SFP
- NetAlly LR10G-200-KIT Network Tester USB Type C SFP RJ45
- NetAlly NXT-2000 Network Tester USB