NetAlly CYBERSCOPE-CE-E USB Type-A, RP-SMA External Antenna, USB Type C
- RS庫存編號:
- 468-543
- Distrelec 貨號:
- 303-84-708
- 製造零件編號:
- CYBERSCOPE-CE-E
- 製造商:
- NetAlly
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 468-543
- Distrelec 貨號:
- 303-84-708
- 製造零件編號:
- CYBERSCOPE-CE-E
- 製造商:
- NetAlly
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | NetAlly | |
| Product Type | Network Cable Tester | |
| Connector Type | USB Type-A, RP-SMA External Antenna, USB Type C | |
| Model Number | CYBERSCOPE-CE-E | |
| Power Source | Battery | |
| Battery Type | Rechargeable Lithium-ion | |
| Battery Life | 10h | |
| Display Type | Colour LCD Capacitive Touch Screen | |
| Weight | 1.05lb | |
| Length | 7.68in | |
| Height | 1.65in | |
| Width | 4.98in | |
| Standards/Approvals | 802.11 a/b/g/n/ac/ax | |
| 選取全部 | ||
|---|---|---|
品牌 NetAlly | ||
Product Type Network Cable Tester | ||
Connector Type USB Type-A, RP-SMA External Antenna, USB Type C | ||
Model Number CYBERSCOPE-CE-E | ||
Power Source Battery | ||
Battery Type Rechargeable Lithium-ion | ||
Battery Life 10h | ||
Display Type Colour LCD Capacitive Touch Screen | ||
Weight 1.05lb | ||
Length 7.68in | ||
Height 1.65in | ||
Width 4.98in | ||
Standards/Approvals 802.11 a/b/g/n/ac/ax | ||
- COO (Country of Origin):
- US
The Netscout Ethernet Tester and Security Analyzer, Cyber Scope, offers RJ45, SFP, USB-A, and USB-C connectors with 10Gbps performance.
Display Type LCD and Touch Screen
Battery Type Rechargeable
Battery Life 3 h
相关链接
- NetAlly CYBERSCOPE-XRF USB Type C RP-SMA External Antenna
- NetAlly CYBERSCOPE-AIR-E RP-SMA External Antenna USB Type C
- NetAlly CYBERSCOPE-CE-X2 Network Tester SMA Connector
- NetAlly AIRCHECK-G3E-PRO Network Tester USB Type-C Power and On-The-Go Port USB Type-A Port
- NetAlly CYBERSCOPE-AIR-E-X2 Network Tester SMA Connector
- NetAlly LR10G-200 Network Tester RJ45 USB Type-A, USB Type C
- NetAlly LRAT-3000 Network Tester SFP USB Type-A, RJ45
- NetAlly LRAT-4000 Network Tester SFP USB Type-A, RJ45