NetAlly CYBERSCOPE-XRF USB Type C, USB Type-A, RP-SMA External Antenna

小計(1 件)*

HK$96,591.30

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年6月17日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$96,591.30

* 參考價格

RS庫存編號:
468-567
Distrelec 貨號:
304-20-735
製造零件編號:
CYBERSCOPE-XRF
製造商:
NetAlly
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

NetAlly

Product Type

Network Cable Tester

Connector Type

USB Type C, USB Type-A, RP-SMA External Antenna

Model Number

CYBERSCOPE-XRF

Power Source

Battery

Battery Type

Rechargeable Lithium-ion

Battery Life

10h

Display Type

Colour LCD Capacitive Touch Screen

Width

4.98in

Length

7.68in

Height

1.65in

Standards/Approvals

802.11 a/b/g/n/ac/ax

Weight

1.05lb

COO (Country of Origin):
US
The NetAlly Wi-Fi Vulnerability Scanner & Tester offers unique and comprehensive network security assessment, analysis and reporting from a single, powerful, portable tool. It is a network security and testing solution that eliminates the use of fragile laptops and tablets. With multiple functions, it provides fast, actionable insights into your edge networks, filling the critical visibility gaps that other cybersecurity and testing tools may not address.

Dual Band

Easily validates controls at the edge

Wireless Security Confirmation

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。