SMC Green Panel Mounting Pneumatic Indicator 10 bar
- RS庫存編號:
- 232-8548
- 製造零件編號:
- VR3110-01G
- 製造商:
- SMC
小計(1 件)*
HK$44.70
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 5 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$44.70 |
* 參考價格
- RS庫存編號:
- 232-8548
- 製造零件編號:
- VR3110-01G
- 製造商:
- SMC
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SMC | |
| Product Type | Pneumatic Indicator | |
| Series | VR | |
| Mount Type | Panel | |
| Hazardous Area Certification | No | |
| Maximum Operating Pressure | 10 bar | |
| Actuated Colour | Green | |
| Minimum Operating Temperature | -5°C | |
| Material | Brass | |
| Thread Gender | Male | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 SMC | ||
Product Type Pneumatic Indicator | ||
Series VR | ||
Mount Type Panel | ||
Hazardous Area Certification No | ||
Maximum Operating Pressure 10 bar | ||
Actuated Colour Green | ||
Minimum Operating Temperature -5°C | ||
Material Brass | ||
Thread Gender Male | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC VR Transmitter has miniature pneumatic indicator. It comes in green colour.
Miniature pneumatic indicator
Port size R(PT) 1/8
Operating pressure 0.15 to 1.0MPa
Ultra compact
相关链接
- SMC Green Panel Mounting Pneumatic Indicator 10 bar
- SMC Green Panel Mounting Pneumatic Indicator, 22.5 mm mount hole 0.8 Mpa
- SMC Green Panel Mounting Visual Indicator 0.8 Mpa
- Crouzet Green Panel Mounting Visual Indicator, 22.5 mm mount hole 8 bar
- Norgren Green Panel Mounting Visual Indicator, 30 mm mount hole 8.6 bar
- Parker Green Panel Mount Mounting Visual Indicator, 22 mm mount hole 8 bar
- Festo Panel Mounting Visual Indicator 8 bar
- SMC Red Panel Mounting Visual Indicator 0.8 Mpa