Norgren Red Panel Mounting Visual Indicator, 30 mm mount hole 8.6 bar

小計(1 件)*

HK$946.50

Add to Basket
選擇或輸入數量
有庫存
  • 加上 52 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$946.50

* 參考價格

RS庫存編號:
822-4037
製造零件編號:
5VS-421-800
製造商:
Norgren
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Norgren

Product Type

Visual Indicator

Mount Hole Size

30 mm

Series

5VS

Mount Type

Panel

Hazardous Area Certification

No

Maximum Operating Pressure

8.6 bar

Unactuated Colour

Green

Minimum Operating Temperature

2°C

Actuated Colour

Red

Material

Plastic

Maximum Operating Temperature

66°C

Standards/Approvals

RoHS

COO (Country of Origin):
MX

IMI Norgren Red And Green Visual Indicator, G1/8, 0.7 to 8.6 Bar - 5VS Series - 5VS-421-800


Quickly determine the absence or presence of pressure in a pneumatic circuit with this red and green visual indicator from IMI Norgren. It turns green when the correct operating pressure is reached, so you can easily inspect the performance of your compressed air system. The robust component is made from PBT (polybutylene terephthalate) plastic that's hardwearing and moisture-resistant, so can be relied on in harsh working conditions. Its acrylic lens is easy to clean and maintain while providing superior transparency for a clear visual indication from all directions.

Features & Benefits


• Wide operating pressure range of 0.7 to 8.6 bar for use in high-pressure applications

• Corrosion-resistant brass connector for longevity in moist conditions

• Hard-wearing synthetic rubber diaphragm that delivers an extended service life

• Broad operating temperature range of +2ºC to +66ºC for use in demanding industrial environments;• Actuated colour: Red

• Unactuated colour: Green

Applications


• Food and beverage manufacture

• Industrial automation

• Rail industry

Where would I mount this indicator?


This visual indicator is designed for panel mounting and needs a mounting hole size of 30mm.

Can I use this indicator with lubricated compressed air?


Yes, this versatile indicator is suitable to use with lubricated, dry and filtered compressed air.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。