Infineon EVAL-M1-05F310R 3 Phase Motor Drive for IRSM005-310MH CIPOS™ Nano power modules.

可享批量折扣

小計(1 件)*

HK$1,202.90

Add to Basket
選擇或輸入數量
有限的庫存
  • 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 - 1HK$1,202.90
2 - 2HK$1,178.80
3 +HK$1,155.30

* 參考價格

RS庫存編號:
248-9729
製造零件編號:
EVALM105F310RTOBO1
製造商:
Infineon
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Infineon

Power Management Function

3 Phase Motor Drive

For Use With

IRSM005-310MH CIPOS™ Nano power modules.

Kit Classification

Evaluation Board

Kit Name

EVAL-M1-05F310R

The Infineon evaluation board was developed to support customers during their first steps designing applications with IRSM005-310MH CIPOS™ nano power modules. As a part of iMOTION™ modular application design kit. The EVAL-M1-05F310R is a power evaluation board from the modular application design kit including M1 connector, which is the iMOTION™ standard interface, and three CIPOS™ Nano 100 V half-bridge modules for motor drive applications. In combination with either EVAL-M1-101T or other control boards with M1 connector compatible, it features and demonstrates Infineon’s CIPOS™ Nano IPM technology and advanced Motion Control Engine (MCE 2.0) technology for motors drive over the full speed range.

Ready to use DC power stage to drive 3-phase motor
3 x CIPOS™ Nano IPM on board
Nominal input voltage 30 ∼ 72 Vdc
Maximum 320 W output power without heatsink
Maximum 6.5 A output current per phase
Over current protection
Over temperature protection
Test pads with hooks to attach standard oscilloscope probes
Standard MADK M1 20pin interface connector

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


相关链接