SG Wireless F1 Starter Kit CAT-M1 IoT Module

小計(1 件)*

HK$1,376.80

Add to Basket
選擇或輸入數量
有庫存
  • 9 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,376.80

* 參考價格

RS庫存編號:
642-768
製造零件編號:
SGW3501-EVK-EU-CATM1-8130D
製造商:
SG Wireless
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SG Wireless

Kit Name

F1 Starter Kit CAT-M1

Kit Classification

IoT Module

Processor Part Number

SGW3501-EVK-EU-CATM1-8130D

Processor Family Name

EU LTE CAT-M1

COO (Country of Origin):
HK
The SG Wireless F1 CAT M-1 Starter Kit Bundle is an all-in-one solution for those beginning their IoT journey. It includes the plug-and-play CAT M-1 F1 Starter Kit, featuring an Evaluation Board with a pre-inserted global SIM card, a USB cable (type A to type C), and a LoRa FPC antenna for seamless connectivity. The bundle also comes with a CAP/T Sensor, complete with a pre-inserted battery for immediate use. Additionally, you'll receive a 60-minute consultation session with one of our IoT experts, designed to guide you through your project’s development, from blueprint to market, ensuring a smooth and informed transition from concept to deployment. This comprehensive kit is perfect for anyone looking to kickstart their IoT project with expert support.

Plug and play to SG Ctrl. for device management and data visualization

Zero-touch provisioning for hassle free set up

MicroPython development tool with client library for application prototyping

BLE 5.0 solution with integrated antenna

Temperature and humidity sensor

Over 100m range in open space

Powered by 1 x CR2032 battery.

Compact form factor 37 mm x 37 mm x 11.5 mm

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。