Helmholz GmbH & Co. KG REX 100 WAN REX 100 WAN, 5 Port 10 Base-T, RJ45 Socket, 100 Base-T

小計(1 件)*

HK$7,091.70

Add to Basket
選擇或輸入數量
暫時缺貨
  • 1 件從 2027年1月13日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$7,091.70

* 參考價格

RS庫存編號:
228-117
製造零件編號:
700-877-WAN02
製造商:
Helmholz GmbH & Co. KG
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Helmholz GmbH & Co. KG

Product Type

Industrial Router

Transmission Speed

100Mbps

Nominal Supply Voltage

18 → 28 V dc, 24 V

Connection Type

10 Base-T, RJ45 Socket, 100 Base-T

Number of Ports

5

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Series

REX 100 WAN

Standards/Approvals

CE

Weight

220g

Height

75mm

Depth

35mm

Width

89mm

COO (Country of Origin):
DE
The Helmholz GmbH & Co. KG Router REX 200 WAN is a industrial router designed to enhance connectivity and facilitate remote access for Ethernet-enabled devices. Ideal for various applications, this compact router supports a range of communication possibilities, including 3G, LTE, and WiFi variants. With the ability to establish secure connections through an encrypted VPN tunnel, it assures data integrity and protection. The integrated features, such as a 4 port LAN switch and digital I/O options, streamline operations and enable efficient data visualisation and remote maintenance.

Multiple WAN options for flexibility and failover

User friendly setup process

Four port LAN switch for device connectivity

Digital inputs for status display and alarms

Compact design for easy integration

Robust ratings for extreme conditions

USB over IP support for added connectivity

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。