小計(1 件)*
HK$56.47
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月30日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$56.47 |
* 參考價格
- RS庫存編號:
- 335-607
- 製造零件編號:
- 470404
- 製造商:
- IDEM
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | IDEM | |
| Accessory Type | Gasket Set | |
| Product Type | Safety Interlock Component | |
| Series | MLZ | |
| 選取全部 | ||
|---|---|---|
品牌 IDEM | ||
Accessory Type Gasket Set | ||
Product Type Safety Interlock Component | ||
Series MLZ | ||
- COO (Country of Origin):
- GB
The IDEM MLZ Rear compression gasket set for use with IDEMs MLZ-series. The MLZ hygienic compression gasket accessory is manufactured from silicon with 316 stainless steel spacers to ensure reliable sealing and prevent unwanted contaminant build up underneath the safety locking switch. Note. The rear gasket set cannot be used in conjunction with the sliding handles. It offsets the actuator entry from the guard and misaligns the actuator if it is fixed onto the sliding handle.
Improves overall hygiene performance of the MLZ
Silicone is resistant to most chemical cleaning agents
Integrated SS316 spacers ensure controlled compression, and reliable fixture of the switch and actuator to guard profiles
相关链接
- IDEM MLZ Series Release Button
- IDEM MLZ Series Spring Catch
- IDEM MLZ Series Rear Handle
- IDEM MLZ Series Hinged Handle
- IDEM MLZ Series Sliding Handle Bolt
- IDEM Replacement Actuator for Use with MLZ Switches
- IDEM MLZ Safety Interlock Switch 316 Stainless Steel, Interlock
- IDEM MLZ Safety Interlock Switch 316 Stainless Steel Guard