IDEM MLZ Series Release Button

小計(1 件)*

HK$442.56

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月31日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$442.56

* 參考價格

RS庫存編號:
335-611
製造零件編號:
470401
製造商:
IDEM
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

IDEM

Accessory Type

Release Button

Product Type

Safety Interlock Component

Series

MLZ

COO (Country of Origin):
GB
The IDEM MLZ Rear Release Button is an accessory designed to be mounted in a way that allows access to the release button from inside the active guard area. When the release button is pressed and held, it activates the release of the lock mechanism, opening the lock monitoring contacts. This action enables the guard to be pushed open for easy access. The MLZ rear escape button for use with IDEM’s MLZ-series. Manufactured from 316 stainless steel, this rear escape button is robust and suitable for high impact scenarios.

Incredibly robust, suitable for all environments

High environmental protection rating of IP69K

Manufactured from 316 stainless steel

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。