IDEM MLZ Series Hinged Handle

小計(1 件)*

HK$1,188.29

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月31日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,188.29

* 參考價格

RS庫存編號:
335-614
製造零件編號:
470410-R
製造商:
IDEM
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

IDEM

Product Type

Safety Interlock Component

Accessory Type

Hinged Handle

Series

MLZ

COO (Country of Origin):
GB
The IDEM MLZ Single action handle accessory is manufactured from robust 316 stainless steel with a mirror polished finish. This unique design features anti-latching technology, reducing the likelihood of accidental re-closure of the gate. When used in conjunction with the MLZ Rear Release Button, the Single Action Handle ensures very quick and easy egress from the guarded area, with a single push in the direction of exit with the Rear Escape button held.

Simple mounting arrangement for quick and reliable installation

Anti-latching technology (requires deliberate action to close)

Incredibly robust, suitable for all environments including washdown

Manufactured from 316 stainless steel

High environmental protection rating of IP69K

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。