小計(1 件)*
HK$1,188.29
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月31日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,188.29 |
* 參考價格
- RS庫存編號:
- 335-613
- 製造零件編號:
- 470410-L
- 製造商:
- IDEM
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | IDEM | |
| Accessory Type | Hinged Handle | |
| Product Type | Safety Interlock Component | |
| Series | MLZ | |
| 選取全部 | ||
|---|---|---|
品牌 IDEM | ||
Accessory Type Hinged Handle | ||
Product Type Safety Interlock Component | ||
Series MLZ | ||
- COO (Country of Origin):
- GB
The IDEM MLZ single action handle accessory is manufactured from robust 316 stainless steel with a mirror polished finish. This unique design features anti-latching technology, reducing the likelihood of accidental re-closure of the gate. When used in conjunction with the MLZ Rear Release Button, the Single Action Handle ensures very quick and easy egress from the guarded area, with a single push in the direction of exit with the Rear Escape button held.
Simple mounting arrangement for quick and reliable installation
Anti-latching technology (requires deliberate action to close)
Incredibly robust, suitable for all environments including washdown
Manufactured from 316 stainless steel
High environmental protection rating of IP69K