IDEM MLZ Series Sliding Handle Bolt

小計(1 件)*

HK$1,038.15

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月31日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,038.15

* 參考價格

RS庫存編號:
335-617
製造零件編號:
470402
製造商:
IDEM
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

IDEM

Accessory Type

Sliding Handle Bolt

Product Type

Safety Interlock Component

Series

MLZ

COO (Country of Origin):
GB
The IDEM MLZ sliding handle accessory is manufactured from robust 316 stainless steel. It features an anti-tamper lip that blocks access to the plunger. The handle has 4 holes which are compatible with lockout tagout hasps.

Simple mounting arrangement for quick and reliable installation

Front lip prevents external tampering of the plunger

Incredibly robust, suitable for all environments including washdown

Manufactured from 316 stainless steel

High environmental protection rating of IP69K

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。