STMicroelectronics STSAFA110DFOCD03 6 kB 8-Pin Crypto Authentication IC UFDFPN-8

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加10件可節省10%

查看批量定價選項

小計(1 件)*

HK$18.50

Add to Basket
選擇或輸入數量
有庫存
  • 5,000 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 9HK$18.50-
10 - 99HK$16.6010%
100 - 499HK$15.3017%
500 - 999HK$14.3022%
1000 +HK$13.8025%

* 參考價格

包裝方式:
RS庫存編號:
330-333
製造零件編號:
STSAFA110DFOCD03
製造商:
STMicroelectronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

STMicroelectronics

Product Type

Crypto Authentication IC

Memory Size

6kB

Package Type

UFDFPN-8

Pin Count

8

Minimum Supply Voltage

1.62V

Maximum Supply Voltage

5.5V

Mount Type

Surface

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

CC, EAL5+ AVA_VAN5, RoHS, ECOPACK

Series

STSAFE-A110

Automotive Standard

No

The STMicroelectronics Authentication, state-of-the-art security for peripherals and IoT devices is a highly secure solution that acts as a secure element providing authentication and secure data management services to a local or remote host. It consists of a full turnkey solution with a secure operating system running on the latest generation of secure microcontrollers. The STSAFE-A110 can be integrated in IoT (Internet of things) devices, smart-home, smart-city and industrial applications, consumer electronics devices, consumables and accessories.

Signature verification service (secure boot and firmware upgrade)

Usage monitoring with secure counters

Pairing and secure channel with host application processor

Wrapping and unwrapping of local host envelopes

Symmetric data encryption or decryption (up to 16 keys)

On-chip key pair generation

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。