STMicroelectronics STSAFA120DFSPL05 16 kB 8-Pin Crypto Authentication IC UFDFPN-8
- RS庫存編號:
- 482-997
- 製造零件編號:
- STSAFA120DFSPL05
- 製造商:
- STMicroelectronics
享受批量購買折扣
額外添加10件可節省HK$34.00
查看批量定價選項小計(1 件)*
HK$28.30
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年6月24日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | HK$28.30 | - |
| 10 - 24 | HK$24.90 | HK$34.00 |
| 25 - 99 | HK$22.40 | HK$147.50 |
| 100 + | HK$21.70 | HK$660.00 |
* 參考價格
- RS庫存編號:
- 482-997
- 製造零件編號:
- STSAFA120DFSPL05
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Product Type | Crypto Authentication IC | |
| Memory Size | 16kB | |
| Package Type | UFDFPN-8 | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Series | STSAFE-A120 | |
| Standards/Approvals | WPC, OCP M-CRPS, ECOPACK, CC EAL5+ AVA_VAN.5, CSA Matter, ALC_DVS.2 Common Criteria, NIST SP 800-90B | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Product Type Crypto Authentication IC | ||
Memory Size 16kB | ||
Package Type UFDFPN-8 | ||
Pin Count 8 | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Series STSAFE-A120 | ||
Standards/Approvals WPC, OCP M-CRPS, ECOPACK, CC EAL5+ AVA_VAN.5, CSA Matter, ALC_DVS.2 Common Criteria, NIST SP 800-90B | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The STMicroelectronics Secure authentication companion device is a secure element, providing authentication and secure data management services to a local or remote host. It also provides cryptographic services like hashing, encryption, and decryption. It consists of a full turnkey solution with a secure operating system running on the latest generation of secure microcontrollers.
Pairing and secure channel with host application processor
Configurable secure storage
Usage monitoring with secure counters
Data hashing
Symmetric data encryption or decryption
On chip key pair generation
相关链接
- STMicroelectronics 6 kB 8-Pin Crypto Authentication IC UFDFPN
- STMicroelectronics STSAFA110S8SPL02 6 kB 8-Pin Crypto Authentication IC UFDFPN
- STMicroelectronics STSAFA110DFSPL02 6 kB 8-Pin Crypto Authentication IC UFDFPN
- STMicroelectronics STSAFA110DFOCD03 6 kB 8-Pin Crypto Authentication IC UFDFPN-8
- STMicroelectronics STSAFA110S8OCD03 6 kB 8-Pin Crypto Authentication IC SO-8N
- STMicroelectronics STSAFA120S8SPL05 16 kB 8-Pin Crypto Authentication IC SO-8N
- STMicroelectronics STSAFL010DFSPL01 32 kB 8-Pin Security & Authentication Chips UFDFPN-8
- STMicroelectronics STSAFL010DFSPL02 32 kB 8-Pin Security & Authentication Chips UFDFPN-8