STMicroelectronics STSAFA110DFSPL02 6 kB 8-Pin Crypto Authentication IC UFDFPN
- RS庫存編號:
- 206-6106
- 製造零件編號:
- STSAFA110DFSPL02
- 製造商:
- STMicroelectronics
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 包,共 5 件)*
HK$108.60
訂單超過 HK$250.00 免費送貨
有庫存
- 4,630 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 5 - 1245 | HK$21.72 | HK$108.60 |
| 1250 - 2495 | HK$21.26 | HK$106.30 |
| 2500 + | HK$20.82 | HK$104.10 |
* 參考價格
- RS庫存編號:
- 206-6106
- 製造零件編號:
- STSAFA110DFSPL02
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Product Type | Crypto Authentication IC | |
| Memory Size | 6kB | |
| Interface Type | I2C | |
| Package Type | UFDFPN | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 1.62V | |
| Maximum Supply Voltage | 5.5V | |
| Mount Type | Surface | |
| Data Bus Width | 32bit | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 6.2mm | |
| Width | 1.75mm | |
| Standards/Approvals | RoHS | |
| Height | 5mm | |
| Series | STSAFE-A110 | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Product Type Crypto Authentication IC | ||
Memory Size 6kB | ||
Interface Type I2C | ||
Package Type UFDFPN | ||
Pin Count 8 | ||
Minimum Supply Voltage 1.62V | ||
Maximum Supply Voltage 5.5V | ||
Mount Type Surface | ||
Data Bus Width 32bit | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Length 6.2mm | ||
Width 1.75mm | ||
Standards/Approvals RoHS | ||
Height 5mm | ||
Series STSAFE-A110 | ||
Automotive Standard No | ||
The STMicroelectronics STSAFE-A110 is a highly secure solution that acts as a secure element providing authentication and secure data management services to a local or remote host. It consists of a full turnkey solution with a secure operating system running on the latest generation of secure microcontrollers.
Authentication for:
Consumables and peripherals
eCloud Internet of things (IoT) connected objects
USB Type-C™ power delivery chargers
Qi over-the-air chargers
Secure channel establishment with remote host including transport layer security (TLS) handshake
Signature verification service (secure boot and firmware upgrade)
相关链接
- STMicroelectronics 6 kB 8-Pin Crypto Authentication IC UFDFPN
- STMicroelectronics STSAFA110S8SPL02 6 kB 8-Pin Crypto Authentication IC UFDFPN
- STMicroelectronics STSAFA110DFOCD03 6 kB 8-Pin Crypto Authentication IC UFDFPN-8
- STMicroelectronics STSAFA120DFSPL05 16 kB 8-Pin Crypto Authentication IC UFDFPN-8
- STMicroelectronics STSAFA110S8OCD03 6 kB 8-Pin Crypto Authentication IC SO-8N
- STMicroelectronics STSAFA120S8SPL05 16 kB 8-Pin Crypto Authentication IC SO-8N
- STMicroelectronics STSAFL010DFSPL01 32 kB 8-Pin Security & Authentication Chips UFDFPN-8
- STMicroelectronics STSAFL010DFSPL02 32 kB 8-Pin Security & Authentication Chips UFDFPN-8