Microchip AT97SC3204-U2A1A-10 28-Pin Security & Authentication Chips TSSOP
- RS庫存編號:
- 215-3914
- 製造零件編號:
- AT97SC3204-U2A1A-10
- 製造商:
- Microchip
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們不知道此物品是否會到貨,因為製造商正在對其逐步停產。
- RS庫存編號:
- 215-3914
- 製造零件編號:
- AT97SC3204-U2A1A-10
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Product Type | Security & Authentication Chips | |
| Interface Type | LPC | |
| Package Type | TSSOP | |
| Pin Count | 28 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 3.3V | |
| Mount Type | Surface | |
| Data Bus Width | 8bit | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Product Type Security & Authentication Chips | ||
Interface Type LPC | ||
Package Type TSSOP | ||
Pin Count 28 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 3.3V | ||
Mount Type Surface | ||
Data Bus Width 8bit | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Microchip fully integrated security module designed to be integrated into personal computers and other embedded systems. The chip communicates with the PC through the LPC interface.
Fully compliant to TCG
Internal EEPROM storage
相关链接
- Microchip 28-Pin Security & Authentication Chips TSSOP
- Microchip 8-Pin Security & Authentication Chips SOIC
- Microchip ATECC608B-RBHCZ-B 3-Pin Security & Authentication Chips
- Microchip ATECC608B-MAHDA-S 8-Pin Security & Authentication Chips UDFN
- Microchip ATECC608B-MAHCZ-S 8-Pin Security & Authentication Chips UDFN
- Microchip ATECC608B-SSHCZ-B 8-Pin Security & Authentication Chips SOIC
- STMicroelectronics ST33KTPM2X32DKJ1 32-Pin Security & Authentication Chips UFQFPN
- STMicroelectronics ST33KTPM2IWLBZB1 24-Pin Security & Authentication Chips WLCSP