小計(1 件)*
HK$935.30
訂單超過 HK$250.00 免費送貨
有庫存
- 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$935.30 |
* 參考價格
- RS庫存編號:
- 808-7024
- 製造零件編號:
- RS BPGA
- 製造商:
- Squire
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Squire | |
| Sub Type | Single Bridge Anchor | |
| Product Type | Ground Anchor | |
| Chain Diameter | 19mm | |
| Length | 150mm | |
| Material | Steel | |
| Standards/Approvals | Sold Secure ’Gold Motorcycle’ approved | |
| 選取全部 | ||
|---|---|---|
品牌 Squire | ||
Sub Type Single Bridge Anchor | ||
Product Type Ground Anchor | ||
Chain Diameter 19mm | ||
Length 150mm | ||
Material Steel | ||
Standards/Approvals Sold Secure ’Gold Motorcycle’ approved | ||
豁免
Squire Bull Point Ground Anchor
Sold secure approved product
Single Bridge Anchor
Fully case hardened product to RC 60 spec
Solid Construction
Material: Steel
Supplied complete with 4 security fixing bolts with steel ball inserts
Fits chain up to 19mm
Blue powder coated finish
Dimensions 150x67x150mm
Items including motorbikes, scooters, high value bicycles, quad bikes, ATVs, plant and machinery, ride on lawnmowers, caravans, trailers and horse boxes
Recommended For:
相关链接
- ABUS Hardened Steel Ground Anchor
- Squire 900 mm 5 mm diameter, Steel Security Chain
- Squire 1.5 m 16 mm diameter, Alloy Steel Security Chain
- ABUS 16 mm diameter, Special Hardened Steel Anchor Point
- Master Lock 1.5 m 8 mm diameter, Stainless Steel Chains & Anchor Point
- Master Lock 90 cm 8 mm diameter, Stainless Steel Chains & Anchor Point
- Master Lock 90 cm 10 mm diameter, Stainless Steel Chains & Anchor Point
- Master Lock 3 m 10 mm diameter, Stainless Steel Chains & Anchor Point