Microchip Inductive Sensor Development Kit for LX3302A LX3302A Nano 50mm Linear

享受批量購買折扣

額外添加5件可節省2%

查看批量定價選項

小計(1 件)*

HK$290.60

Add to Basket
選擇或輸入數量
暫時缺貨
  • 9 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$290.60-
5 +HK$284.702%

* 參考價格

RS庫存編號:
241-2231
製造零件編號:
LXK3302AL012
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Product Type

Sensor Development Tool

Sensor Technology

Inductive Sensor

Featured Device

LX3302A

For Use With

LX3302A Nano 50mm Linear

Kit Classification

Development Kit

Standards/Approvals

RoHS

The Microchip linear Nano evaluation kit accelerates your sensor development by combining a 50mm linear position sensor with an PIC18F microcontroller. This kit has many of the features of our PRO kits but in a smaller footprint. The linear Nano kit along with our free IPCE software allow you to evaluate, auto-calibrate, and customize this sensor to your application needs. You can then repurpose the PIC18F to be used in your end application, further accelerating your product development.

50mm Measurement Range Linear Inductive Sensor

Complete Plug and Play Kit with Sensor and Programmer Combined

Fully IPCE Software Compatible

MPLAB Customizable with PICkit

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。