DFRobot Capacitive Fingerprint Sensor Fingerprint Sensor Module UNO, Micro:Bit
- RS庫存編號:
- 247-3244
- 製造零件編號:
- SEN0359
- 製造商:
- DFRobot
小計(1 件)*
HK$220.90
訂單超過 HK$250.00 免費送貨
有庫存
- 12 件準備從其他地點送貨
- 加上 100 件從 2026年10月19日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$220.90 |
* 參考價格
- RS庫存編號:
- 247-3244
- 製造零件編號:
- SEN0359
- 製造商:
- DFRobot
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | DFRobot | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Fingerprint Sensor | |
| For Use With | UNO, Micro:Bit | |
| Kit Classification | Module | |
| Kit Name | Capacitive Fingerprint Sensor | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 DFRobot | ||
Product Type Sensor Development Tool | ||
Sensor Technology Fingerprint Sensor | ||
For Use With UNO, Micro:Bit | ||
Kit Classification Module | ||
Kit Name Capacitive Fingerprint Sensor | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The DFRobot capacitive fingerprint sensor with fingerprint collecting, processing, storing, and comparison integrated all-in-one. Taking ID809 high-performance processor and semiconductor fingerprint sensor as the core, the sensor is equipped with built-in ID finger 6.0 fingerprint algorithms that enable it to complete all the fingerprint recognition independently. When working with our Arduino Library, the module is able to realize functions like fingerprint registration, fingerprint deletion, etc. Also, its offer upper computer software to help users conveniently operate this sensor. This fingerprint sensor comes with round breathing LEDs and has a simple structure, small size, and delicate appearance. The sensor offers fast recognition speed and high security.
360-degree fingerprint entry and matching
Self-learning function
CNC metal ring, plus aperture
相关链接
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- RS PRO 2 Core Power Cable 1000, 600 V
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm
- RS PRO Black Nylon Cable Gland 5mm Min IP68
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m