DFRobot Alcohol Sensor Module Gas Sensor Module Raspberry Pi, Arduino, ESP32

小計(1 件)*

HK$287.30

Add to Basket
選擇或輸入數量
有庫存
  • 62 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$287.30

* 參考價格

RS庫存編號:
247-3245
製造零件編號:
SEN0376
製造商:
DFRobot
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

DFRobot

Product Type

Sensor Development Tool

Sensor Technology

Gas Sensor

For Use With

Raspberry Pi, Arduino, ESP32

Kit Classification

Module

Standards/Approvals

RoHS

Kit Name

Alcohol Sensor Module

COO (Country of Origin):
CN
The DFRobot Arduino compatible alcohol sensor module from DFRobot with a 0-5ppm measuring range, supporting I2C and UART outputs. Aiming at fast and accurate detection of alcohol gas concentration in the air, the sensor is well applicable to the small alcohol concentration measurement in the breathalyser, smart vehicle, and so on. Based on the electrochemistry principle, this alcohol sensor has been calibrated before the factory. It is characterized by strong anti-interference, high stability, and sensitivity and up to 2 years of service life. The module supports 0.01ppm(10ppb) resolution and 3.3∼5.5V wide-range voltage input and works well with mainstream controllers like Arduino, ESP32, and Raspberry Pi. With the easy-to-use Gravity interface and the sample program provided by us, it can conveniently build alcohol concentration detector using this sensor.

Power: 0.05W (5V)

Signal Output: I2C, UART(0∼3V)

Measuring range is 0 to 5ppm

Resolution is ≤0.01ppm (10ppb)

Preheat time is ≤3min

Response time is ≤60s

Recover time is ≤60s

Operating temperature is -20 to 50℃

Operating humidity is 15 to 90%RH (No condense)

Storage temperature is 0 to 25℃

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。