Okdo Water Level Sensor Module Sensor Board for TS2135 Micro:bit and Arduino
- RS庫存編號:
- 257-6760
- 製造零件編號:
- TS2135-A
- 製造商:
- Okdo
可享批量折扣
查看批量定價選項小計(1 件)*
HK$50.00
訂單超過 HK$250.00 免費送貨
有庫存
- 156 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$50.00 |
| 5 - 9 | HK$48.40 |
| 10 + | HK$47.50 |
* 參考價格
- RS庫存編號:
- 257-6760
- 製造零件編號:
- TS2135-A
- 製造商:
- Okdo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Okdo | |
| Product Type | Sensor Development Tool | |
| Featured Device | TS2135 | |
| For Use With | Micro:bit and Arduino | |
| Kit Classification | Sensor Board | |
| Kit Name | Water Level Sensor Module | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Okdo | ||
Product Type Sensor Development Tool | ||
Featured Device TS2135 | ||
For Use With Micro:bit and Arduino | ||
Kit Classification Sensor Board | ||
Kit Name Water Level Sensor Module | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Okdo TelePort water level sensor. It is not only an analog sensor but also a water level recognition sensor. The water level can be detected by the exposed parallel wires. The larger the immersed coverage of the sensor, the larger the detected value. It outputs the analog value by converting the water content into the analog signals.
Compatible with RJ11 6P6C OKdo TelePort Control boards and expansion shields
Detect the presence of water from single rain drops to level measurements in a container
Analog output direct to any microcontroller
Note
For use with micro:bit, please order the Okdo BBC Micro:bit Expansion Board
For use with Arduino, please order the Okdo Control Board for Arduino
Cable required: Okdo OR0388 Cable Kit | RS
For use with Arduino, please order the Okdo Control Board for Arduino
Cable required: Okdo OR0388 Cable Kit | RS
相关链接
- Okdo Gas Sensor Micro:bit and Arduino
- Okdo Micro:bit and Arduino
- Okdo PIR Motion Sensor Module PIR Sensor Arduino Board for TS2150 Micro:bit and Arduino
- Okdo Ultrasonic Module Ultrasonic Distance Sensor Arduino Board for TS2181 Micro:bit and Arduino
- Okdo Photoresistor Sensor Module Sensor Board for TS2134 Micro:bit and Arduino
- Okdo OKdo TelePort Potentiometer Sensor Module Module for TS2137 Micro:bit and Arduino
- Okdo OKdo TelePort Flame Sensor Module Flame Sensor Module for TS2144 Micro:bit and Arduino
- Okdo OKdo TelePort Tilt Sensor Module Tilt Sensor Module for TS2143 Micro:bit and Arduino