Okdo Soil Moisture Sensor Module Sensor Board for TS2136 Micro:bit and Arduino

享受批量購買折扣

額外添加5件可節省HK$7.50

查看批量定價選項

小計(1 件)*

HK$50.00

Add to Basket
選擇或輸入數量
有庫存
  • 66 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$50.00-
5 - 9HK$48.50HK$7.50
10 +HK$47.60HK$24.00

* 參考價格

RS庫存編號:
257-6761
製造零件編號:
TS2136-A
製造商:
Okdo
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Okdo

Product Type

Sensor Development Tool

Featured Device

TS2136

For Use With

Micro:bit and Arduino

Kit Classification

Sensor Board

Kit Name

Soil Moisture Sensor Module

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Okdo TelePort soil moisture sensor which can measure the soil moisture. When it is inserted in the soil and the current passes though the soil, the sensor will read the current changes and convert the resistance value into the water content. The higher the resistance value, the higher the soil conductivity. Additionally, the metal on the surface can extend its life expectancy.

Compatible with RJ11 6P6C OKdo TelePort Control boards and expansion shields

Two conductive tines are inserted in to the soil providing an analog representation of the moisturecontentwithin the soil

Note

For use with micro:bit, please order the Okdo BBC Micro:bit Expansion Board

For use with Arduino, please order the Okdo Control Board for Arduino

Cable required: Okdo OR0388 Cable Kit | RS

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。