Okdo Collision Crash Sensor Module Sensor Board for TS2139 Micro:bit and Arduino

享受批量購買折扣

額外添加5件可節省2%

查看批量定價選項

小計(1 件)*

HK$50.00

Add to Basket
選擇或輸入數量
有庫存
  • 31 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$50.00-
5 - 9HK$48.602%
10 +HK$47.604%

* 參考價格

RS庫存編號:
257-6764
製造零件編號:
TS2139-A
製造商:
Okdo
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Okdo

Product Type

Sensor Development Tool

Featured Device

TS2139

For Use With

Micro:bit and Arduino

Kit Classification

Sensor Board

Kit Name

Collision Crash Sensor Module

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Okdo TelePort collision sensor with a metal switch, which can detect the collision. When the switch is pressed, the signal end will output low levels and LED will be on; on the contrary, LED will go off. It features all-round stability and high sensitivity.

This snap-action switch is actuated with just a gentle physical force for sensitive physical presencedetection

The digital on/off output will interface to any digital input of a microcontroller with virtually unlimitedusecases

Note

For use with micro:bit, please order the Okdo BBC Micro:bit Expansion Board

For use with Arduino, please order the Okdo Control Board for Arduino

Cable required: Okdo OR0388 Cable Kit | RS

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。