可享批量折扣
小計(1 件)*
HK$59.80
訂單超過 HK$250.00 免費送貨
有庫存
- 97 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$59.80 |
| 5 - 9 | HK$58.40 |
| 10 + | HK$57.50 |
* 參考價格
- RS庫存編號:
- 257-6796
- 製造零件編號:
- TS2171-A
- 製造商:
- Okdo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Okdo | |
| Product Type | Pressure Sensor Sensor Development Tool | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Okdo | ||
Product Type Pressure Sensor Sensor Development Tool | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Okdo TelePort Thin-film Pressure Sensor, which adopts the flexible Nano pressure-sensitive material with an ultra-thin film pad. It has the functions of water-proof and pressure detection. When the sensor detects the external pressure, the resistance of sensor will change. So, we can use the circuit to convert the pressure signal that senses pressure changes into the corresponding electric signal output.
Compatible with RJ11 6P6C OKdo TelePort Control boards and expansion shields
Built using a waterproof flexible Nano pressure-sensitive material with an ultra-thin filmpad
Note
For use with micro:bit, please order the Okdo BBC Micro:bit Expansion Board
For use with Arduino, please order the Okdo Control Board for Arduino
Cable required: Okdo OR0388 Cable Kit | RS
For use with Arduino, please order the Okdo Control Board for Arduino
Cable required: Okdo OR0388 Cable Kit | RS
相关链接
- Okdo Gas Sensor Micro:bit and Arduino
- Okdo Alcohol Sensor Micro:bit and Arduino
- Okdo Steam Sensor Module Temperature Sensor Micro:bit and Arduino
- Okdo Potentiometer Sensor Module Micro:bit and Arduino
- Okdo Knock Sensor Module Micro:bit and Arduino
- Okdo Vibration Sensor Module Micro:bit and Arduino
- Okdo Line Tracking Sensor Micro:bit and Arduino
- Okdo Temperature Sensor Module Micro:bit and Arduino