小計(1 件)*
HK$412.80
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$412.80 |
* 參考價格
- RS庫存編號:
- 309-418
- 製造零件編號:
- EX-11081-2
- 製造商:
- Exsys
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Exsys | |
| Product Type | Serial Card | |
| Bus Type | PCIe | |
| Number of Ports | 1 | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Exsys | ||
Product Type Serial Card | ||
Bus Type PCIe | ||
Number of Ports 1 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Exsys PCIe USB 3.2 Gen1 card provides one external and one internal super-speed USB 3.2 Gen1 port each. It is designed to connect two additional USB 1.1, 2.0 or 3.2 Gen1 devices to your workstation, desktop or server. It supports USB 1.1 low-speed, full-speed, USB 2.0 high-speed and USB 3.2 Gen1 super-speed. It is the perfect technology for external storage enclosures, digital cameras, webcam, scanner and more. To support the current of 900mA at the external or internal USB 3.2 Gen1 port, you need the power connection from the PC power supply.
Compatible to Microsoft Windows Standard Open HCD Driver
Support up to 123 devices
Hot Swapping
Plug and Play
Low Profile bracket are included