暫時無法供應
我們不知道此物品是否會到貨,因為製造商正在對其逐步停產。
- RS庫存編號:
- 331-798
- 製造零件編號:
- EX-45362IS
- 製造商:
- Exsys
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Exsys | |
| Product Type | Serial Card | |
| Bus Type | PCIe | |
| Number of Ports | 2 | |
| Output Connections | RS232 | |
| Standards/Approvals | UKCA, FC, CE | |
| 選取全部 | ||
|---|---|---|
品牌 Exsys | ||
Product Type Serial Card | ||
Bus Type PCIe | ||
Number of Ports 2 | ||
Output Connections RS232 | ||
Standards/Approvals UKCA, FC, CE | ||
- COO (Country of Origin):
- TW
The Exsys PCIe I/O card provides two serial RS-232, 422 and 485 high performance UART 16C550 outputs with surge protection and isolation. Each port can be independently configured as RS-232, 422 or 485. It is designed to add two more serial combo ports for PC, workstation or server via PCIe bus. The card is fully PCIe plug-and-play compatible and has no conflicts with IRQ and I/O addresses. It supports the ATTA Auto RS-485 transmitter features. In addition, +5V or +12V on pin 9 of the RS-232 serial connector is configurable for a POS system (Power over System).
Data bits are 5 to 8
IO addresses and interrupt are set from the operating system
15KV ESD Surge Protection and 2.5KV Isolation