Exsys Serial Device Server, 921.6 kbps Baud Rate

小計(1 件)*

HK$2,961.60

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$2,961.60

* 參考價格

RS庫存編號:
217-853
Distrelec 貨號:
304-06-702
製造零件編號:
EX-6124-2
製造商:
Exsys
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Exsys

Product Type

Serial Device Server

Accessory Type

Server

Nominal Supply Voltage

12 V

Operating System

Windows XP/Vista/7/8/10/11

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Standards/Approvals

No

Maximum Baud Rate

921.6kbps

COO (Country of Origin):
TW
The Exsys Serial Device Server designed to connect RS 232 serial devices, including point of sale systems, barcode readers, sensors, meters, weighing systems, CNC controllers and PLCs, to an IP based Ethernet network. The serial devices are connected via Ethernet and are available for sharing on the subnet and Internet. Remote configuration is done via extensive network protocols such as TCP server, TCP client, UDP, VCOM, serial Telnet/RFC2217. To ensure backward compatibility with legacy serial devices running existing COM port application software, it provides a virtual COM port that perfectly migrates your serial application without modifying the software.

Point to point connection no software needed

Virtual COM software

Robust metal housing with DIN rail kit

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。