Exsys Serial Device Server, 921.6 Baud Rate
- RS庫存編號:
- 309-548
- 製造零件編號:
- EX-6111-2POE
- 製造商:
- Exsys
小計(1 件)*
HK$2,341.80
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,341.80 |
* 參考價格
- RS庫存編號:
- 309-548
- 製造零件編號:
- EX-6111-2POE
- 製造商:
- Exsys
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Exsys | |
| Product Type | Serial Device Server | |
| Standards/Approvals | No | |
| Maximum Baud Rate | 921.6 | |
| 選取全部 | ||
|---|---|---|
品牌 Exsys | ||
Product Type Serial Device Server | ||
Standards/Approvals No | ||
Maximum Baud Rate 921.6 | ||
- COO (Country of Origin):
- TW
The Exsys Serial Device Server is a multi multi-protocol RS-232 Server designed to connect a RS-232 serial device, including point point-of-sale systems, barcode readers, sensors, meters, weighing systems, CNC controllers and PLCs, to an IP-based Ethernet network. The serial device is connected via Ethernet and available for sharing on the subnet and Internet. Remote configuration is done via extensive network protocols such as TCP server, TCP client, UDP, VCOM or serial Telnet/RFC2217.
Point to point connection no software required
Virtual COM Software for download
Rugged Metal Case with Wall Mount and Din Rail Kit
相关链接
- Exsys Serial Device Server, 921.6 Baud Rate
- Exsys Serial Device Server, 921.6 kbps Baud Rate
- Exsys Serial Device Server 1, 921.6 kbps Baud Rate
- Exsys Serial Device Server 2, 921.6 kbps Baud Rate
- Exsys Device Server 2, 100 Mbps Baud Rate
- Aten Device Server, 921.6 kbps Baud Rate
- Exsys Device Server 1, 100 Mbps Baud Rate
- Exsys Device Server 8, 1000 Mbps Baud Rate