StarTech.com Serial Device Server 1, 115.2 kbps Baud Rate
- RS庫存編號:
- 186-4059
- 製造零件編號:
- RS232EXTC1GB
- 製造商:
- StarTech.com
小計(1 件)*
HK$1,508.50
訂單超過 HK$250.00 免費送貨
有庫存
- 14 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,508.50 |
* 參考價格
- RS庫存編號:
- 186-4059
- 製造零件編號:
- RS232EXTC1GB
- 製造商:
- StarTech.com
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | StarTech.com | |
| Product Type | Serial Device Server | |
| Accessory Type | RS232 Extender | |
| Nominal Supply Voltage | 9 V dc | |
| Number of Ports | 1 | |
| Minimum Operating Temperature | 0°C | |
| Connection Port | D Sub Female, RJ45 Female, D Sub Male, DB9 (9 Pin Male) | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RS232 | |
| Maximum Baud Rate | 115.2kbps | |
| 選取全部 | ||
|---|---|---|
品牌 StarTech.com | ||
Product Type Serial Device Server | ||
Accessory Type RS232 Extender | ||
Nominal Supply Voltage 9 V dc | ||
Number of Ports 1 | ||
Minimum Operating Temperature 0°C | ||
Connection Port D Sub Female, RJ45 Female, D Sub Male, DB9 (9 Pin Male) | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RS232 | ||
Maximum Baud Rate 115.2kbps | ||
- COO (Country of Origin):
- TW
StarTech DB-9 to RJ45 Extender/Converter - RS232EXTC1GB
Introducing the serial extender from StarTech, allowing industrial users to increase the distance of connected devices by up to 1000 metres. This extender converts from RJ45 ethernet to RS232 serial connection.
This extender bypasses typical length restrictions and can extend existing systems by up to 65x greater than a standard RS232 cable. With the possibility of up to a 3300ft cable extension, it's perfect for placing your peripheral devices where you like at a distance, and at no detriment to data transfer.
This serial converter permits 230Kbps data transfer rates and works with CAT5 or better ethernet cabling. It's a cost-effective solution to serial extension because there's no need to install any software, being completely hardware based. Simply plug-and-play.
Applications
• Control CNC machinery
• Polling bar code scanner
• Administering process control equipment
• Control weigh stations
• Monitor/control medical equipment
• Security keypads
• Card scanners
• POS equipment
• Remote sensor data
• Receipt printers
• Cash registers
• Card swipe devices
• Remotely poll data from access keypads
• Security systems
• Remote sensor monitoring for air traffic control or expressway flow
Benefits and features
• Extend RS232 cabling by 1000m/3300ft
• 230 Kbps max transfer rate
• Compatible with CAT5 and better ethernet cabling
• Supports full-duplex mode
• Compact design
• Steel housing
• Plug in and play
What's in the box?
• 1x RS232 Extender Local Unit
• 1x RS232 Extender Remote Unit
• 1x 20cm Null Modem Cable (DB9 Male to Male)
• 2x Power Adapters
• 1x User manual
Maximum Baud Rate
115.2kbit/s
相关链接
- Socomec Serial Device Server 3, 115.2 kbps Baud Rate
- Phoenix Contact Serial Device Server 1, 115.2 kbps Baud Rate
- StarTech.com Serial Device Server 2, 460.8 kbps Baud Rate
- StarTech.com Serial Device Server 1, 460.8 kbps Baud Rate
- StarTech.com Serial Device Server 1, 921.6 kbps Baud Rate
- StarTech.com Serial Device Server 4, 921.6 kbps Baud Rate
- StarTech.com Serial Device Server 2, 921.6 kbps Baud Rate
- Exsys Serial Device Server, 921.6 kbps Baud Rate