StarTech.com Serial Device Server 1, 460.8 kbps Baud Rate
- RS庫存編號:
- 898-8494
- 製造零件編號:
- NETRS2321P
- 製造商:
- StarTech.com
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
个
HK$2,309.48
- RS庫存編號:
- 898-8494
- 製造零件編號:
- NETRS2321P
- 製造商:
- StarTech.com
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | StarTech.com | |
| Product Type | Serial Device Server | |
| Accessory Type | Server | |
| Operating System | Windows Server 2008 R2, Windows 8, Windows XP, Windows Vista | |
| Nominal Supply Voltage | 12 V | |
| Number of Ports | 1 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Connection Port | D Sub Male, 1 x DB9, 1 x RJ45 Female | |
| Standards/Approvals | ISO 9001 | |
| Maximum Baud Rate | 460.8kbps | |
| 選取全部 | ||
|---|---|---|
品牌 StarTech.com | ||
Product Type Serial Device Server | ||
Accessory Type Server | ||
Operating System Windows Server 2008 R2, Windows 8, Windows XP, Windows Vista | ||
Nominal Supply Voltage 12 V | ||
Number of Ports 1 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Connection Port D Sub Male, 1 x DB9, 1 x RJ45 Female | ||
Standards/Approvals ISO 9001 | ||
Maximum Baud Rate 460.8kbps | ||
- COO (Country of Origin):
- TW
StarTech.com 1-Port Serial To Ethernet Device Server, 100 to 240V AC - NETRS2321P
This one-port serial to Ethernet device server from StarTech.com lets you easily connect an RS232 (recommended standard) device, such as a computer to your LAN (local area network). It converts serial data signals into network data and provides the tools you need for remote communication without direct connections. It's a useful choice for Virtual Machine (VM) environments when multiple VMs are sharing the same set of hardware.
Features & Benefits
Fast and seamless communicationThis versatile device functions seamlessly with your integrated serial ports while offering a fast data transfer speed of up to 460.8 kilobits per second.
Reliable durabilitySturdy aluminium housing offers protection against moisture and corrosion, making the unit suitable for harsh industrial environments.
Applications
• Compatible with StarTech.com serial device application software for iPhone Operating System, Android and Chrome Browser • Supports Telnet, for operating system independent communication, ideal for Windows, Mac and Linux users
FAQs
• Serial over IP Device Server
• DIN Rail Kit
• Universal Power Adapter (NA/JP, EU, UK, ANZ)
• Software CD
• Instruction Manual
How do I mount this device?This serial to Ethernet device server is easy to mount and conveniently supplied with built-in mounting brackets for quick surface mounting. It also includes DIN rail clips if that's a better solution for your system.
相关链接
- StarTech.com Serial Device Server 2, 460.8 kbps Baud Rate
- StarTech.com Serial Device Server 1, 115.2 kbps Baud Rate
- StarTech.com Serial Device Server 1, 921.6 kbps Baud Rate
- StarTech.com Serial Device Server 4, 921.6 kbps Baud Rate
- StarTech.com Serial Device Server 2, 921.6 kbps Baud Rate
- Exsys Serial Device Server, 921.6 kbps Baud Rate
- Socomec Serial Device Server 3, 115.2 kbps Baud Rate
- Planet Serial Device Server 1, 921.6 kbps Baud Rate