Pepperl + Fuchs Serial Device Server, 230 kbps Baud Rate
- RS庫存編號:
- 216-3521
- 製造零件編號:
- ICDM-RX/TCP-DB9/RJ45-DIN
- 製造商:
- Pepperl + Fuchs
小計(1 件)*
HK$2,927.80
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 2 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,927.80 |
* 參考價格
- RS庫存編號:
- 216-3521
- 製造零件編號:
- ICDM-RX/TCP-DB9/RJ45-DIN
- 製造商:
- Pepperl + Fuchs
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Pepperl + Fuchs | |
| Product Type | Serial Device Server | |
| Nominal Supply Voltage | 24 V | |
| Operating System | Windows | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Connection Port | RS485, RS422, RS232, RJ45 | |
| Standards/Approvals | UL, RoHS, CE | |
| Maximum Baud Rate | 230kbps | |
| 選取全部 | ||
|---|---|---|
品牌 Pepperl + Fuchs | ||
Product Type Serial Device Server | ||
Nominal Supply Voltage 24 V | ||
Operating System Windows | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Connection Port RS485, RS422, RS232, RJ45 | ||
Standards/Approvals UL, RoHS, CE | ||
Maximum Baud Rate 230kbps | ||
- COO (Country of Origin):
- US
The Pepperl+Fuchs serial device server has 10/100 Mbps data transfer rate. It has 113.4g mass and housing made up of polyamide. The integrated webserver enables complete configuration of all module parameters like serial interface, baud rate, parity, data bits, stop bits, or flow control. Products are available in different versions for DB9 or screw terminal connection.
DIN-rail mounting and DB9 serial connector
Web-based configuration
Device drivers (Windows and Linux)
NEMA TS2 Certified
相关链接
- Pepperl + Fuchs Serial Device Server, 230 kbps Baud Rate
- Aten Device Server, 921.6 kbps Baud Rate
- Exsys Serial Device Server, 921.6 kbps Baud Rate
- Socomec Serial Device Server 3, 115.2 kbps Baud Rate
- StarTech.com Serial Device Server 2, 460.8 kbps Baud Rate
- StarTech.com Serial Device Server 1, 115.2 kbps Baud Rate
- StarTech.com Serial Device Server 1, 460.8 kbps Baud Rate
- MOXA Device Server 4, 921.6 kbps Baud Rate