Phoenix Contact PLC-INTERFACE Solid State Interface Relay 300 V ac/dc DIN Rail Screw
- RS庫存編號:
- 608-106
- 製造零件編號:
- 2980678
- 製造商:
- Phoenix Contact
小計(1 件)*
HK$449.42
訂單超過 HK$250.00 免費送貨
有庫存
- 14 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$449.42 |
* 參考價格
- RS庫存編號:
- 608-106
- 製造零件編號:
- 2980678
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Solid-state relay module is engineered for reliability and efficiency, perfect for demanding industrial applications. Designed with a robust integrated architecture, it ensures seamless operation under various conditions. The module features a screw connection, making it compatible with NS 35/7.5 DIN rails for easy integration into existing systems. Its potential for DC voltage outputs reaching up to 300V marks a significant advancement for control systems. Built to withstand extreme environments, it operates efficiently across a wide temperature range, confirming its suitability for both indoor and outdoor applications.
Wear-free switching technology enhances durability
Designed to resist vibrations and shocks for added reliability
The protective circuit safeguards both input and output connections
Has an easily identifiable status indicator for quick checks
Supports a wide input voltage range for versatile applications
Optimised for bridging adjacent modules to streamline installations
Lightweight design facilitates easy handling and installation
Manufactured to comply with rigorous standards for quality assurance
相关链接
- Phoenix Contact PLC-OSC Solid State Interface Relay 300 V 12V dc, 300 V dc DIN Rail Screw
- Phoenix Contact PLC Solid State Interface Relay DIN Rail Screw
- Phoenix Contact PLC-OSC Solid State Interface Relay 12V dc, 300 V dc DIN Rail Screw
- Phoenix Contact PLC-INTERFACE Solid State Interface Relay 253 V DIN Rail Screw
- Phoenix Contact PLC-OSC Solid State Interface Relay DIN Rail Screw
- Phoenix Contact PLC-SC-EIK Solid State Interface Relay DIN Rail Screw
- Phoenix Contact PLC-OSC- 12DC/300DC/1 Solid State Interface Relay 12V dc, 300 V dc DIN Rail Screw
- Phoenix Contact PLC-OSC Solid State Interface Relay 6 V DIN Rail Screw