Phoenix Contact PLC Solid State Interface Relay DIN Rail

小計(1 包,共 10 件)*

HK$5,537.40

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年11月19日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每包*
10 +HK$553.74HK$5,537.40

* 參考價格

RS庫存編號:
204-7721
製造零件編號:
2900387
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

COO (Country of Origin):
DE
The Phoenix Contact PLC-INTERFACE with integrated solid-state relay with push-in connection. It is compatible for mounting on NS 35/7,5 DIN rails. Its input voltage is 220 V DC.

V-0 flammability rating according to UL 94

-25°C to 60°C ambient operating temperature

III overvoltage category

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。