SKF TKST 11 Battery Operated Stethoscope Kit 15 kHz max.

小計(1 件)*

HK$9,667.10

Add to Basket
選擇或輸入數量
有庫存
  • 10 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$9,667.10

* 參考價格

RS庫存編號:
272-6548
製造零件編號:
TKST 11
製造商:
SKF
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SKF

Battery Operated

Yes

Product Type

Stethoscope Kit

Probe Length

300mm

Battery Type

AA

Maximum Frequency

15kHz

Minimum Frequency

30Hz

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

45°C

Standards/Approvals

No

豁免

COO (Country of Origin):
DE

SKF Stethoscope Kit, 15kHz Maximum Frequency, +45 °C Maximum Operating Temperature - TKST 11


This stethoscope kit is a professional tool designed for users in the automation, electronics, electrical, and mechanical industries. This battery operated stethoscope with AA batteries offers a high frequency range of 30 Hz to 15 kHz. It is temperature resistant and provides reliable performance in various environments. Ideal for identifying and analysing machine noises, this portable stethoscope is a valuable asset for maintenance and repair work.

Features & Benefits


• High quality headset for optimum sound quality

• Adjustable volume control for desired levels

• Lightweight ergonomic design for easy one handed operation

• Supplied with two probes of different lengths for versatility

• Pre recorded demonstration samples for easy analysis and comparison

• Temperature resistant for reliable performance in various conditions

• Battery low signal indicator for continuous usage

• Maximum recorder output of 250 mV for detailed recordings

• Auto switch off feature after 5 minutes for power efficiency

Applications


• Used for intercepting acoustic phenomena on bearings, machines, and rotating parts

• Ideal for preventing failures by detecting troublesome machine noises

• Suitable for professionals in the automation, electronics, electrical, and mechanical industries

Can it produce high-quality sound for reliable noise identification?


The SKF stethoscope kit offers excellent sound quality to help identify the possible cause of noise accurately.

Will it be easy to operate for users in different industries?


This stethoscope is user-friendly and does not require special training, making it suitable for professionals across various sectors.

Is it portable and convenient for on-site use?


The SKF TKST 11 stethoscope kit comes complete with a sturdy carrying case, making it easy to transport and use in different locations.

Can it be used in high noise environments?


The high-quality headset ensures optimum sound quality even in very high noise environments, enabling precise noise detection.

How long is the battery lifetime of the product?


The stethoscope is powered by 2 AA Alkaline batteries with a minimum battery lifetime of 30 hours for extended use.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。