Compact STE3 Battery Operated Stethoscope Kit 15 kHz max.
- RS庫存編號:
- 546-6843
- 製造零件編號:
- STE3
- 製造商:
- Compact
小計(1 件)*
HK$5,297.40
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
- 加上 6 件從 2026年11月23日 起發貨
- 加上 6 件從 2026年12月21日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$5,297.40 |
* 參考價格
- RS庫存編號:
- 546-6843
- 製造零件編號:
- STE3
- 製造商:
- Compact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Compact | |
| Product Type | Stethoscope Kit | |
| Battery Operated | Yes | |
| Battery Type | AAA | |
| Maximum Frequency | 15kHz | |
| Minimum Frequency | 30Hz | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 45°C | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Compact | ||
Product Type Stethoscope Kit | ||
Battery Operated Yes | ||
Battery Type AAA | ||
Maximum Frequency 15kHz | ||
Minimum Frequency 30Hz | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 45°C | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- GB
Compact Electronic Stethoscope Kit
The Compact STE-3 is an electronic stethoscope kit that helps locate and evaluate bearing or machine noise for maintenance diagnosis. The kit includes a stethoscope, headphones, 70mm stainless steel probe, 300mm stainless steel probe and instruction leaflet. This stethoscope operates using a piezo-transducer and is designed for digital volume control in 32 steps. The analogue output can be fed into an audio tape recorder (not supplied) for further analysis or use as a reference for future comparisons. The headphones of this stethoscope are equipped with two adjustable ear taps with a 2 m cable. It can measure the frequency ranging between 30Hz and 15KHz plus used for acoustic engine diagnosis.
Features and Benefits
Adjustable sound volume
Excellent volume quality helps to detect possible sources of sounds reliably
Two measuring sensors (70 and 300 nm) due to which nearly every spot is reachable
User-friendly and easy to handle
相关链接
- SKF TKST 11 Battery Operated Stethoscope Kit 15 kHz max.
- SKF TKST 21 Battery Operated Stethoscope Kit 15 kHz max.
- SKF TKST-PROBES Stethoscope Kit 15 kHz max.
- SKF TKST-HEADS Stethoscope Kit 15 kHz max.
- SKF TKST 11-CB Stethoscope Case 15 kHz max.
- RS PRO Stethoscope Kit
- SAM P3462-245 Stethoscope Kit
- RS PRO Cable Tracer Kit Cable Tracer Maximum Safe Working Voltage 400 V Battery LCD