小計(1 件)*
HK$2,412.90
訂單超過 HK$250.00 免費送貨
有庫存
- 7 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,412.90 |
* 參考價格
- RS庫存編號:
- 272-6549
- 製造零件編號:
- TKST 11-CB
- 製造商:
- SKF
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SKF | |
| Battery Operated | No | |
| Product Type | Stethoscope Case | |
| Probe Length | 300mm | |
| Battery Type | AAA | |
| Maximum Frequency | 15kHz | |
| Minimum Frequency | 30Hz | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 45°C | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 SKF | ||
Battery Operated No | ||
Product Type Stethoscope Case | ||
Probe Length 300mm | ||
Battery Type AAA | ||
Maximum Frequency 15kHz | ||
Minimum Frequency 30Hz | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 45°C | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- DE
SKF Stethoscope Case - TKST 11-CB
This stethoscope case by SKF is specially designed and the case is crafted to provide secure storage and easy transport for your stethoscope, ensuring its protection and longevity. With a sleek design and durable construction, this case is a must have accessory for professionals in automation, electronics, electrical, and mechanical industries.
Features & Benefits
• Custom designed stethoscope
• Provides secure storage and protection for your stethoscope
• Lightweight and compact for easy portability
• Durable construction to withstand daily use
• Keeps your stethoscope clean and free from damage
• Ideal for professionals in automation, electronics, electrical, and mechanical industries
Applications
• Designed for use with the SKF TKST 11-CB stethoscope
• Perfect for technicians, engineers, and mechanics in various industries
• Ideal for storing and transporting your stethoscope safely
• Suitable for professionals working with bearings, machines, and rotating parts
Can it protect my stethoscope from damage during transport?
Yes, the SKF stethoscope case is specially designed to provide secure storage and protection for your stethoscope while on the go.
Is it suitable for professionals working in the electronics industry?
Yes, the stethoscope case is ideal for professionals in automation, electronics, electrical, and mechanical industries who need to transport their stethoscope safely.
相关链接
- SKF TKST 11 Battery Operated Stethoscope Kit 15 kHz max.
- SKF TKST-PROBES Stethoscope Kit 15 kHz max.
- SKF TKST-HEADS Stethoscope Kit 15 kHz max.
- SKF TKST 21 Battery Operated Stethoscope Kit 15 kHz max.
- Compact STE3 Battery Operated Stethoscope Kit 15 kHz max.
- RS PRO Stethoscope Kit
- SAM P3462-245 Stethoscope Kit
- SKF Tool Case 260 mm 360 mm 110mm