SKF TKST-PROBES Stethoscope Kit 15 kHz max.

小計(1 件)*

HK$1,670.40

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月21日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,670.40

* 參考價格

RS庫存編號:
272-6552
製造零件編號:
TKST-PROBES
製造商:
SKF
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SKF

Battery Operated

No

Product Type

Stethoscope Kit

Probe Length

300mm

Battery Type

AA Alkaline

Maximum Frequency

15kHz

Minimum Frequency

30Hz

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

45°C

Standards/Approvals

No

豁免

COO (Country of Origin):
DE

TKST series stethoscope probe set
The SKF TKST-PROBES spare part is a set of probes suitable for TKST stethoscopes. The probes range in length from 70 to 300 mm.

SKF Stethoscope Kit - TKST-PROBES


This high-quality SKF Stethoscope Kit is an essential tool for maintenance and repair work in various industries. It allows for easy interception of acoustic phenomena on bearings, machines, and rotating parts to prevent failures. The kit includes a headset, two probes of different lengths, and pre-recorded audio samples for demonstration. With user-friendly operation and excellent sound quality, the SKF Stethoscope Kit is a valuable addition to any toolkit.

Features & Benefits


• Lightweight ergonomic design for easy one-handed operation

• Excellent sound quality for reliable identification of noise sources

• Adjustable volume control for customised listening experience

• Pre-recorded audio samples and output for recording analysis

• LCD display for easy monitoring

• Auto switch-off feature for power saving

• Durable carrying case for safe storage and transport

Applications


• Ideal for detecting bearing and machine noise in industrial settings

• Suitable for maintenance professionals in automation, electronics, electrical, and mechanical industries

Can the SKF Stethoscope Kit easily pinpoint machine noise?


Yes, the kit includes probes of different lengths to help identify noise sources accurately.

Will the SKF Stethoscope Kit work in high-noise environments?


Yes, the excellent quality headset ensures optimum sound quality even in noisy surroundings.

Is special training required to operate the SKF Stethoscope Kit?


No, the stethoscope is user-friendly and easy to operate without any specialised training.

How long do the batteries last in the SKF Stethoscope Kit?


The kit operates on two AA alkaline batteries with a minimum battery life of 30 hours.

Can the SKF Stethoscope Kit be used for recording and analysis purposes?


Yes, the kit provides output for recording and pre-recorded samples for analysis and comparison.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。