RS PRO Passivated Zinc Plated Stainless Steel Threaded Insert, 10.5 mm diameter 7.6 mm 12 mm
- RS庫存編號:
- 303-754
- 製造商:
- RS PRO
小計(1 袋,共 100 件)*
HK$160.90
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 84 件從 2026年10月26日 起發貨
- 加上 30 件從 2026年11月24日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* |
|---|---|---|
| 1 + | HK$160.90 | HK$1.609 |
* 參考價格
- RS庫存編號:
- 303-754
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Threaded Insert | |
| Size | M5 | |
| Flange Diameter | 10.5mm | |
| Fixing Hole Diameter | 7.6mm | |
| Outside Diameter | 7.5mm | |
| Material | Stainless Steel | |
| Finish | Passivated Zinc Plated | |
| Maximum Thickness of Material | 750μm | |
| Depth | 12mm | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Threaded Insert | ||
Size M5 | ||
Flange Diameter 10.5mm | ||
Fixing Hole Diameter 7.6mm | ||
Outside Diameter 7.5mm | ||
Material Stainless Steel | ||
Finish Passivated Zinc Plated | ||
Maximum Thickness of Material 750μm | ||
Depth 12mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
RS PRO Threaded Insert, M5 x 12.0mm Steel
A threaded insert designed for creating durable threads in thin materials, especially where access is limited to one side. Ideal for secure component assembly, this insert offers a reliable solution for various industrial applications.
Features and Benefits
Blind rivet nut: Provides strong threads in thin materials
Flat head: Ensures a good load-bearing area
Zinc plated finish: Offers corrosion resistance
Easy installation: Simplifies the assembly process
Applications
Used in automotive, aerospace, and construction industries for secure fastening in thin materials
Additional Information
Made from AISI 1008 steel with a zinc and clear trivalent finish for enhanced durability
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
相关链接
- RS PRO Passivated Zinc Plated Stainless Steel Threaded Insert, 10.5 mm diameter 7.6 mm 14.9 mm
- RS PRO Passivated Zinc Plated Stainless Steel Threaded Insert, 8.7 mm diameter 7.6 mm 12 mm
- RS PRO Passivated Zinc Plated Stainless Steel Threaded Insert, 8.7 mm diameter 7.6 mm 14.9 mm
- POP Passivated Zinc Plated Stainless Steel Threaded Insert, 10.16 mm 13.08 mm
- POP Passivated Zinc Plated Stainless Steel Threaded Insert, 5.36 mm 9.4 mm
- POP Passivated Zinc Plated Stainless Steel Threaded Insert, 7.77 mm diameter 7 mm 9.4 mm
- RS PRO Passivated Zinc Plated Stainless Steel Threaded Insert, 9.9 mm diameter 6.75 mm 10.7 mm
- RS PRO Passivated Zinc Plated Stainless Steel Threaded Insert, 12.7 mm diameter 10 mm 14.7 mm