RS PRO Passivated Zinc Plated Stainless Steel Threaded Insert, 8.7 mm diameter 7.6 mm 12 mm
- RS庫存編號:
- 303-767
- 製造商:
- RS PRO
小計(1 袋,共 100 件)*
HK$141.95
訂單超過 HK$250.00 免費送貨
最後的 RS 庫存
- 最終 17 個,準備發貨
袋 | 每袋 | 每單位* |
|---|---|---|
| 1 + | HK$141.95 | HK$1.42 |
* 參考價格
- RS庫存編號:
- 303-767
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Threaded Insert | |
| Size | M5 | |
| Flange Diameter | 8.7mm | |
| Fixing Hole Diameter | 7.6mm | |
| Outside Diameter | 7.5mm | |
| Material | Stainless Steel | |
| Finish | Passivated Zinc Plated | |
| Maximum Thickness of Material | 500μm | |
| Depth | 12mm | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Threaded Insert | ||
Size M5 | ||
Flange Diameter 8.7mm | ||
Fixing Hole Diameter 7.6mm | ||
Outside Diameter 7.5mm | ||
Material Stainless Steel | ||
Finish Passivated Zinc Plated | ||
Maximum Thickness of Material 500μm | ||
Depth 12mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
RS PRO Threaded Insert, M5 x 12.0mm Steel
A threaded insert designed for creating durable threads in thin materials, especially where access is limited to one side. Ideal for secure component assembly, this insert offers a reliable solution for various industrial applications.
Features and Benefits
Blind rivet nut: Creates highly durable threads in thin materials with single-side access
Reduced head: Provides a near flush surface finish
No countersink required: Simplifies hole preparation
Versatile use: Suitable for multiple applications
Zinc plated finish: Offers corrosion resistance
Easy installation: Facilitates quick and efficient setup
Applications
Commonly used in automotive, aerospace, and manufacturing industries for assembling components in thin materials where only one side is accessible.
Additional Information
Made from AISI 1008 steel with a zinc and clear trivalent finish, ensuring durability and corrosion resistance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
相关链接
- RS PRO Passivated Zinc Plated Stainless Steel Threaded Insert, 8.7 mm diameter 7.6 mm 14.9 mm
- RS PRO Passivated Zinc Plated Stainless Steel Threaded Insert, 10.5 mm diameter 7.6 mm 14.9 mm
- RS PRO Passivated Zinc Plated Stainless Steel Threaded Insert, 10.5 mm diameter 7.6 mm 12 mm
- POP Passivated Zinc Plated Stainless Steel Threaded Insert, 10.16 mm 13.08 mm
- POP Passivated Zinc Plated Stainless Steel Threaded Insert, 5.36 mm 9.4 mm
- POP Passivated Zinc Plated Stainless Steel Threaded Insert, 7.77 mm diameter 7 mm 9.4 mm
- RS PRO Passivated Zinc Plated Stainless Steel Threaded Insert, 9.9 mm diameter 6.75 mm 10.7 mm
- RS PRO Passivated Zinc Plated Stainless Steel Threaded Insert, 12.7 mm diameter 10 mm 14.7 mm