Microchip ATMXT144U-MAU025 Capacitive Touch Screen Sensor, 3.3 in I2C Capacitive Touch Controller, 38-Pin XQFN

享受批量購買折扣

額外添加20件可節省4%

查看批量定價選項

小計(1 包,共 2 件)*

HK$56.40

Add to Basket
選擇或輸入數量
有庫存
  • 加上 490 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
節省
2 - 18HK$28.20HK$56.40-
20 - 98HK$27.05HK$54.104%
100 - 198HK$22.30HK$44.6020%
200 +HK$21.65HK$43.3023%

* 參考價格

RS庫存編號:
644-273
製造零件編號:
ATMXT144U-MAU025
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Product Type

Touch Screen Sensor

Resolution

3.3 in

Sub Type

Capacitive Touch Controller

Interface Type

I2C

Sensing Technology

Capacitive

Mount Type

Surface

Package Type

XQFN

Pin Count

38

Minimum Supply Voltage

3.3V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

4mm

Height

350μm

Width

4mm

Series

maXTouch

Standards/Approvals

RoHS Compliant

Automotive Standard

No

The Microchip maXTouch Touchscreen Controller is aimed at display sizes up to 3.3 inch used in Industrial designs. It enables dynamic touch classification, a feature that automatically and intelligently switches between self-capacitance and mutual-capacitance sensing to provide users a seamless transition between a finger touch and glove touch. Adaptive Sensing is also highly resistant to moisture. Proprietary differential touch sensing delivers unparalleled noise immunity ensuring superior touch performance even in harsh environments.

Support thick lenses

Adaptive Sensing

Communication via I2C interface

RoHS compliant

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。