小計(1 件)*
HK$5,497.90
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 1 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$5,497.90 |
* 參考價格
- RS庫存編號:
- 456-792
- 製造零件編號:
- ITV2090-01F2BN5
- 製造商:
- SMC
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SMC | |
| Product Type | Vacuum Regulator | |
| Port Size | 1/4 in G | |
| Series | ITV2090 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE/UKCA, RoHS, IP65, IEC 61131-9 | |
| 選取全部 | ||
|---|---|---|
品牌 SMC | ||
Product Type Vacuum Regulator | ||
Port Size 1/4 in G | ||
Series ITV2090 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE/UKCA, RoHS, IP65, IEC 61131-9 | ||
- COO (Country of Origin):
- JP
The SMC Electronic Vacuum Regulators control vacuum pressure steplessly in proportion to an electric signal. They are light weight in design. The monitor output is available either as analog output or switch output. It is compact design.
IP65 equivalent rated protection
DIN rail mount design allows stations to be easily increased or decrease
High response time
RoHS compliant
相关链接
- SMC 1/4 in G port Vacuum Regulator
- SMC 1/4 in G port 1500L/min Vacuum Regulator
- SMC 1/4 in G port 4000L/min Vacuum Regulator
- SMC 1/4 in G port 3000L/min Vacuum Regulator
- SMC 3/8 in G port 4000L/min Vacuum Regulator
- SMC 1/4 in port 140L/min Vacuum Regulator
- SMC 1/4 in port 240L/min Vacuum Regulator
- SMC 1/8 in port 140L/min Vacuum Regulator