Phoenix Contact, LED Voltage Tester, 1kV Continuity Check, AAA Alkaline Batteries, LR03 Battery, 2 x micro Battery 1.5 V

小計(1 件)*

HK$999.70

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月02日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$999.70

* 參考價格

RS庫存編號:
254-4584
製造零件編號:
1209091
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Product Type

Voltage Tester

Continuity Check

Yes

Display Type

LED

IP Rating

IP65

Battery Type

2 x micro battery 1.5 V, LR03, AAA

Power Source

AAA Alkaline Batteries, LR03 Battery, 2 x micro Battery 1.5 V

Weight

367g

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Maximum Voltage

1kV

Width

0μm

Length

260mm

Hazardous Area Certification

No

Standards/Approvals

EN/IEC 61243-3 (VDE 0682 Part 401)

Safety Category Level

Tensilica LX6

Safety Category Voltage

1kV

COO (Country of Origin):
IE
The Phoenix Contact Voltage tester for DC and AC voltages from 12 V to 1000 V AC/1000 V DC. Indicator for the direction of rotating field of a three-phase network as long as the star point is grounded.

For DC and AC voltages from 12 V to 1000 V AC/1000 V DC

Load Connection via pushbutton

Measuring point lighting

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。