Panasonic ENWF9511C1KF 1.8V WiFi Module, IEEE 802.11 ac/a/b/g/n
- RS庫存編號:
- 327-826
- 製造零件編號:
- ENWF9511C1KF
- 製造商:
- Panasonic
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 327-826
- 製造零件編號:
- ENWF9511C1KF
- 製造商:
- Panasonic
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Panasonic | |
| Product Type | WiFi Module | |
| Supported Security Standards | WPA3 | |
| Data Rate | 600Mbps | |
| Frequency | 5GHz | |
| Interface Type | SDIO | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 1.8V | |
| Supported Protocols | IEEE 802.11 ac/a/b/g/n | |
| Receiving Supply Current | 180mA | |
| Minimum Operating Temperature | -40°C | |
| Transmitting Supply Current | 192mA | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | ULCA, RoHS, REACH, CE | |
| 選取全部 | ||
|---|---|---|
品牌 Panasonic | ||
Product Type WiFi Module | ||
Supported Security Standards WPA3 | ||
Data Rate 600Mbps | ||
Frequency 5GHz | ||
Interface Type SDIO | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 1.8V | ||
Supported Protocols IEEE 802.11 ac/a/b/g/n | ||
Receiving Supply Current 180mA | ||
Minimum Operating Temperature -40°C | ||
Transmitting Supply Current 192mA | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals ULCA, RoHS, REACH, CE | ||
- COO (Country of Origin):
- SK
The Panasonic is a 2.4 GHz and 5 GHz ISM band Wi-Fi, Bluetooth, and 802.15.4 radio module, which allows easy integration of Wi-Fi, Bluetooth, and 802.15.4 based technologies into various electronic devices.
Supports WPA3 personal and enterprise security
Authenticated and secured boot
802.11e Quality of Service is supported for multimedia applications
IEEE 802.11ax, 1x1 spatial stream with data rates up to 600 Mbps (MCS11, 80 MHz channel bandwidth)
OFDMA (UL/DL) and MU-MIMO (UL/DL)
Bluetooth 5.6
相关链接
- Panasonic ENWF9511C1KF 1.8V WiFi Module, IEEE 802.11 ac/a/b/g/n
- Panasonic ENWF9501C1KF 1.8V WiFi Module, IEEE 802.11 ac/a/b/g/n
- Infineon CYW43439KUBGT 4.8V WiFi Module, IEEE 802.11 b/g/n
- Ezurio SMARC_CAR_BRD 5V WiFi Module, IEEE 802.11 b/g/n
- Silicon Labs WFM200SS22XNN3 3.6V WiFi Module, IEEE 802.11 b/g/n
- Microchip ATWILC3000-MR110CA 3.6V WiFi Module, IEEE 802.11 b/g/n
- Microchip ATWILC1000-MR110UB 3.6V WiFi Module, IEEE 802.11 b/g/n
- Panasonic ENWF9511CMKF 3.3V WiFi Module, IEEE 802.11 ac/a/b/g/n