Common Mode Chokes | CM Choke Filters | RS
最近搜索

    Common Mode Chokes

    Common mode (CM) chokes are a type of electrical filter that reduces unwanted interference, by blocking high frequency noise but lets the desired signal to pass. Common mode noise current is usually found in sources such as unwanted radio signals, unshielded electronics, inverters and motors. If this noise is not filtered, then it can cause problems in your electronics and electrical circuits.

    RS have a great range of inductors including these common mode chokes with various inductance values and offer high attenuation over a wide frequency range.

    Why use common mode chokes?

    Common mode chokes can be used to help the prevention of electromagnetic interference and radio frequency interface. By using these chokes you can help stop your electronic devices from malfunctioning.

    Things to consider before purchasing a common mode choke:

    • Impedance
    • Frequency bandwidth
    • Current handling

    Typical Applications include:

    Common mode chokes are often used in electrical, industrial and telecommunication applications to help reduce or remove noise and electromagnetic interference. They can be found in:

    • Data storage systems
    • Digital video camera
    • Industrial systems
    • Professional audio

    1448 產品顯示為 Common Mode Chokes

    HK$33.70
    个 (以每卷裝提供)
    EPCOS
    4.7 mH
    B82792C2
    0.7 Ω
    50 Hz, 60 Hz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    HK$0.75
    个 (以每卷裝提供)
    Murata
    -
    DLM0Q
    12 Ω
    100 MHz
    1.6Ω
    -
    -
    -
    2
    -
    -
    -
    -
    -
    TDK
    51 μH
    ACT
    2600 Ω
    10 MHz
    0.7Ω
    200 mA
    3.9 x 2.5 x 2.5mm
    -55°C → +150°C
    2
    -
    Surface Mount
    80V
    Surface Mount
    1210 (3225M)
    KEMET
    2.05 mH
    SCT-XV
    -
    100 kHz
    0.0111Ω
    -
    -
    -
    -
    -
    -
    -
    -
    -
    HK$19.70
    个 (以每卷裝提供)
    EPCOS
    51 μH
    B82790C0/S0
    0.14 Ω
    50 Hz, 60 Hz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    2 x 2.2 mH
    WE-LF
    100 mΩ
    10 KHz
    2 x 0.1Ω
    2 A
    18 (Dia.) x 13mm
    -40°C → +125°C
    -
    -
    Through Hole
    -
    -
    -
    Wurth Elektronik
    2x 1.5 mH
    WE-UCF
    -
    50 Hz
    2x 0.12Ω
    1.5 A
    14 x 12.5 x 7.8mm
    -40°C → +125°C
    2
    -
    Axial
    80V
    Solder Pad
    -
    HK$0.707
    个 (以每卷裝提供)
    Murata
    -
    DLM0Q
    50 Ω
    100 MHz
    3.6Ω
    -
    -
    -
    2
    -
    -
    -
    -
    -
    Wurth Elektronik
    10 μH
    WE-SL2
    -
    1 KHz
    0.08Ω
    1.6 A
    9.2 x 6 x 5mm
    -40 → +125 °C
    -
    -
    Surface Mount
    80V
    Surface Mount
    -
    Murata
    -
    DLP31S
    120 Ω
    100 MHz
    100 mA
    3.2 x 1.6 x 1.15mm
    -40°C → +85°C
    -
    -
    Surface Mount
    -
    Solder Pad
    1206 (3216M)
    HK$19.00
    个 (以每卷裝提供)
    EPCOS
    3 mH
    B82720S
    2.2 Ω
    50 Hz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    4 x 4.7 mH
    WE-SL
    -
    100 KHz
    0.85Ω
    200 mA
    9.65 x 10.5 x 5.75mm
    -40°C → +125°C
    -
    -
    Surface Mount
    80V
    Surface Mount
    -
    Bourns
    200 μH
    SRF3225TABM
    10 kΩ
    100 kHz
    5.5Ω
    -
    -
    -
    -
    -
    -
    -
    -
    -
    HK$22.04
    个 (以每卷裝提供)
    Abracon
    -
    ACMP
    1000 Ω
    100 MHz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    HK$12.60
    个 (以每卷裝提供)
    Bourns
    7 μH
    SRF7035A
    700 Ω
    100 MHz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    HK$17.00
    个 (以每卷裝提供)
    EPCOS
    1.1 mH
    B82720S
    0.065 Ω
    50 Hz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    HK$12.766
    个 (以每卷裝提供)
    Murata
    -
    DLW5ATH
    1100 Ω
    100 MHz
    0.056Ω
    -
    -
    -
    2
    -
    -
    -
    -
    -
    HK$15.00
    个 (以每卷裝提供)
    Murata
    -
    DLW32SH
    -
    0.1 MHz
    2.1Ω
    -
    -
    -
    2
    -
    -
    -
    -
    -
    KEMET
    10 μH
    SC-D
    -
    100 KHz
    8mΩ
    20 A
    34 x 23 x 34mm
    -25°C → +120°C
    -
    -
    Through Hole
    -
    Solder Pad
    -
    Wurth Elektronik
    51 μH
    WE-CNSW
    3000 Ω
    10 KHz
    200 mA
    4.55 x 3.22 x 2.6mm
    -40°C → +125°C
    -
    -
    Surface Mount
    60V
    Surface Mount
    1812 (4532M)
    每頁顯示的結果