Common Mode Chokes | CM Choke Filters | RS
最近搜索

    Common Mode Chokes

    Common mode (CM) chokes are a type of electrical filter that reduces unwanted interference, by blocking high frequency noise but lets the desired signal to pass. Common mode noise current is usually found in sources such as unwanted radio signals, unshielded electronics, inverters and motors. If this noise is not filtered, then it can cause problems in your electronics and electrical circuits.

    RS have a great range of inductors including these common mode chokes with various inductance values and offer high attenuation over a wide frequency range.

    Why use common mode chokes?

    Common mode chokes can be used to help the prevention of electromagnetic interference and radio frequency interface. By using these chokes you can help stop your electronic devices from malfunctioning.

    Things to consider before purchasing a common mode choke:

    • Impedance
    • Frequency bandwidth
    • Current handling

    Typical Applications include:

    Common mode chokes are often used in electrical, industrial and telecommunication applications to help reduce or remove noise and electromagnetic interference. They can be found in:

    • Data storage systems
    • Digital video camera
    • Industrial systems
    • Professional audio

    1448 產品顯示為 Common Mode Chokes

    Abracon
    100 μH
    ACMS
    5100 Ω
    100 KHz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    KEMET
    10 mH
    SU-9V
    -
    1 KHz
    100 mA
    17 x 11 x 17mm
    -25°C → +80°C
    -
    -
    Through Hole
    -
    Solder Pad
    -
    HK$2.36
    个 (以每卷裝提供)
    Abracon
    -
    ACM
    90 Ω
    100 MHz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Abracon
    100 μH
    ACMS
    -
    100 KHz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    HK$13.29
    个 (以每卷裝提供)
    Bourns
    7.9 μH
    SRF7035A
    1000 Ω
    100 MHz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schaffner
    1.1 mH
    RN Series
    -
    400 Hz
    -
    2 A
    -
    -
    -
    -
    -
    300V
    -
    -
    Schaffner
    1.1 mH
    RN Series
    -
    400 Hz
    -
    2 A
    -
    -
    -
    -
    -
    300V
    -
    -
    Schaffner
    700 μH
    RN Series
    -
    400 Hz
    -
    4 A
    -
    -
    -
    -
    -
    300V
    -
    -
    KEMET
    35 mH
    SS
    -
    1 KHz
    1.8Ω
    500 mA
    22 x 14.5 x 21.5mm
    -25°C → +75°C
    -
    -
    Through Hole
    -
    Solder Pad
    -
    Abracon
    100 μH
    ACMS
    4000 Ω
    100 KHz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    KEMET
    1.1 mH
    SU-7VC
    -
    1 KHz
    840mΩ
    500 mA
    15 x 10 x 8.5mm
    -25°C → +75°C
    -
    -
    Through Hole
    -
    Solder Pad
    -
    Bourns
    22 μH
    SRF4530A
    1.2 kΩ
    100 kHz
    0.6Ω
    0.31 A
    4.5 x 3.2mm
    -55°C → +150°C
    -
    AEC-Q200
    Surface Mount
    -
    Surface Mount
    -
    HK$48.70
    个 (以每盒裝提供)
    KEMET
    1 mH
    SC-J
    -
    100 KHz
    12mΩ
    15 A
    44 x 30 x 44mm
    -25°C → +105°C
    -
    -
    Through Hole
    -
    Solder Pad
    -
    HK$11.80
    个 (以每卷裝提供)
    Abracon
    -
    ACMP
    1020 Ω
    100 MHz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    150 μH
    WE-FI
    -
    -
    -
    5.4 A
    -
    -
    -
    -
    -
    -
    -
    -
    KEMET
    23 mH
    SS
    -
    1 KHz
    1.8Ω
    500 mA
    22 x 14.5 x 21.5mm
    -25°C → +75°C
    -
    -
    Through Hole
    -
    Solder Pad
    -
    Abracon
    100 μH
    ACMS
    5800 Ω
    100 KHz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    HK$7.18
    个 (以每卷裝提供)
    Abracon
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Bourns
    11 μH
    SRF3225TAC
    550 Ω
    100 kHz
    0.4Ω
    -
    -
    -
    -
    -
    -
    -
    -
    -
    HK$9.28
    个 (以每卷裝提供)
    Abracon
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    每頁顯示的結果