Common Mode Chokes | CM Choke Filters | RS
最近搜索

    Common Mode Chokes

    Common mode (CM) chokes are a type of electrical filter that reduces unwanted interference, by blocking high frequency noise but lets the desired signal to pass. Common mode noise current is usually found in sources such as unwanted radio signals, unshielded electronics, inverters and motors. If this noise is not filtered, then it can cause problems in your electronics and electrical circuits.

    RS have a great range of inductors including these common mode chokes with various inductance values and offer high attenuation over a wide frequency range.

    Why use common mode chokes?

    Common mode chokes can be used to help the prevention of electromagnetic interference and radio frequency interface. By using these chokes you can help stop your electronic devices from malfunctioning.

    Things to consider before purchasing a common mode choke:

    • Impedance
    • Frequency bandwidth
    • Current handling

    Typical Applications include:

    Common mode chokes are often used in electrical, industrial and telecommunication applications to help reduce or remove noise and electromagnetic interference. They can be found in:

    • Data storage systems
    • Digital video camera
    • Industrial systems
    • Professional audio

    1448 產品顯示為 Common Mode Chokes

    Bourns
    11 μH
    SRF4530A
    0.6 kΩ
    100 kHz
    0.5Ω
    0.36 A
    4.5 x 3.2mm
    -55°C → +150°C
    -
    AEC-Q200
    Surface Mount
    -
    Surface Mount
    -
    HK$1.838
    个 (以每卷裝提供)
    Abracon
    -
    ACM
    90 Ω
    100 MHz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    HK$11.482
    个 (以每卷裝提供)
    Murata
    -
    DLW5ATH
    230 Ω
    100 MHz
    0.027Ω
    -
    -
    -
    2
    -
    -
    -
    -
    -
    Bourns
    100 μH
    SRF3225TAFD
    5.1 kΩ
    100 kHz
    1.5Ω
    -
    -
    -
    -
    -
    -
    -
    -
    -
    HK$11.482
    个 (以每卷裝提供)
    Murata
    -
    DLW5ATH
    45 Ω
    100 MHz
    0.013Ω
    -
    -
    -
    2
    -
    -
    -
    -
    -
    HK$27.042
    个 (以每盒裝提供)
    KEMET
    1 mH
    SC-G
    -
    1 KHz
    80mΩ
    2 A
    15 x 8.5 x 15mm
    -25°C → +105°C
    -
    -
    Through Hole
    -
    Solder Pad
    -
    Bourns
    470 μH
    DR331
    -
    100 KHz
    0.28Ω
    0.5 A
    7.3 x 5.4 x 4.7mm
    -40°C → +135°C
    -
    -
    Axial
    -
    Solder Pad
    -
    HK$12.766
    个 (以每卷裝提供)
    Murata
    -
    DLW5ATH
    500 Ω
    100 MHz
    0.034Ω
    -
    -
    -
    2
    -
    -
    -
    -
    -
    KEMET
    3.1 mH
    SCR-XV
    -
    100 kHz
    0.0111Ω
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Bourns
    1 mH
    DR331
    -
    100 KHz
    0.40Ω
    0.5 A
    7.3 x 5.4 x 4.7mm
    -40°C → +135°C
    -
    -
    Axial
    -
    Solder Pad
    -
    Bourns
    10 μH
    SRF0905
    200 Ω
    20 → 300 MHz
    0.08Ω
    1.6 A
    9.2 x 6 x 5mm
    -40°C → +105°C
    -
    -
    Surface Mount
    -
    Surface Mount
    0905
    Bourns
    100 μH
    SRF0602
    260 Ω
    3 → 660 MHz
    0.22Ω
    300 mA
    6.5 x 3.6 x 1.65mm
    -40°C → +105°C
    -
    -
    Surface Mount
    -
    Surface Mount
    0602
    KEMET
    72 μH
    SCT-XV
    -
    100 kHz
    0.00065Ω
    -
    -
    -
    -
    -
    -
    -
    -
    -
    HK$20.90
    个 (以每卷裝提供)
    EPCOS
    51 μH
    B82790C0/S0
    0.14 Ω
    50 Hz, 60 Hz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    EPCOS
    22 μH
    B82789S0
    1.2 kΩ
    50/60 Hz
    580mΩ
    250 mA
    5.2 x 3.2 x 3mm
    -55°C → +150°C
    2
    AEC-Q200
    Surface Mount
    42 V ac, 80 V dc
    Solder Pad
    1812 (4532M)
    Bourns
    4.7 mH
    DR331
    -
    100 KHz
    0.70Ω
    0.2 A
    7.3 x 5.4 x 4.7mm
    -40°C → +135°C
    -
    -
    Axial
    -
    Solder Pad
    -
    TDK
    1.33 μH
    ACM
    700 Ω
    100 MHz
    6mΩ
    8 A
    12 x 11 x 6mm
    -40°C → +85°C
    2
    -
    Surface Mount
    80V
    Surface Mount
    1211
    HK$8.68
    个 (以每卷裝提供)
    Abracon
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    HK$0.733
    个 (以每卷裝提供)
    Murata
    -
    DLM0Q
    35 Ω
    100 MHz
    2.3Ω
    -
    -
    -
    2
    -
    -
    -
    -
    -
    Wurth Elektronik
    2 x 5 mH
    WE-CMB
    95 mΩ
    10 KHz
    2 x 95mΩ
    2.5 A
    23 x 13 x 25.5mm
    -40°C → +125°C
    -
    -
    Through Hole
    -
    Solder Pad
    -
    每頁顯示的結果