Common Mode Chokes | CM Choke Filters | RS
最近搜索

    Common Mode Chokes

    Common mode (CM) chokes are a type of electrical filter that reduces unwanted interference, by blocking high frequency noise but lets the desired signal to pass. Common mode noise current is usually found in sources such as unwanted radio signals, unshielded electronics, inverters and motors. If this noise is not filtered, then it can cause problems in your electronics and electrical circuits.

    RS have a great range of inductors including these common mode chokes with various inductance values and offer high attenuation over a wide frequency range.

    Why use common mode chokes?

    Common mode chokes can be used to help the prevention of electromagnetic interference and radio frequency interface. By using these chokes you can help stop your electronic devices from malfunctioning.

    Things to consider before purchasing a common mode choke:

    • Impedance
    • Frequency bandwidth
    • Current handling

    Typical Applications include:

    Common mode chokes are often used in electrical, industrial and telecommunication applications to help reduce or remove noise and electromagnetic interference. They can be found in:

    • Data storage systems
    • Digital video camera
    • Industrial systems
    • Professional audio

    1448 產品顯示為 Common Mode Chokes

    HK$13.70
    个 (以每卷裝提供)
    Bourns
    4 μH
    SRF7035A
    300 Ω
    100 MHz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    HK$8.686
    个 (以每卷裝提供)
    Murata
    -
    DLW5BT
    250 Ω
    100 MHz
    20mΩ
    5 A
    5 x 5 x 2.35mm
    -40°C → +85°C
    -
    -
    Surface Mount
    -
    Solder Pad
    2020
    HK$27.88
    个 (以每卷裝提供)
    Abracon
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Bourns
    100 μH
    SRF3225TAC
    5.1 kΩ
    100 kHz
    1.5Ω
    -
    -
    -
    -
    -
    -
    -
    -
    -
    TDK
    1.5 μH
    ACM
    700 Ω
    100 MHz
    15mΩ
    4 A
    7 x 6 x 3.5mm
    -40°C → +85°C
    2
    -
    Surface Mount
    80V
    Surface Mount
    7060
    TDK
    340 nH
    ACM
    120 Ω
    100 MHz
    0.22Ω
    370 mA
    2 x 1.2 x 1.3mm
    -40°C → +85°C
    2
    -
    Surface Mount
    50V
    Surface Mount
    2012
    KEMET
    10 μH
    SU-16VD
    -
    1 KHz
    40mΩ
    4 A
    23 x 19 x 27.5mm
    -25°C → +75°C
    -
    -
    Through Hole
    -
    Solder Pad
    -
    Wurth Elektronik
    252 nH
    WE-CNSA
    180 Ω
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Bourns
    200 μH
    SRF4530AG
    11 kΩ
    100 kHz
    4.5Ω
    0.1 A
    4.5 x 3.2mm
    -55°C → +150°C
    -
    AEC-Q200
    Surface Mount
    -
    Surface Mount
    -
    Abracon
    200 μH
    ACMS
    -
    100 KHz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    HK$3.024
    个 (以每卷裝提供)
    Abracon
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Murata
    -
    DLP2AD
    90 Ω
    100 MHz
    1.4Ω
    120 mA
    2 x 1 x 0.82mm
    -40°C → +85°C
    4
    -
    Surface Mount
    -
    Solder Pad
    2010 (5025M)
    TDK
    22 μH
    ACT
    500 mΩ
    10 MHz
    0.5Ω
    250 mA
    3.2 x 2.5 x 2.5mm
    -55°C → +150°C
    2
    -
    Surface Mount
    80V
    Surface Mount
    1210 (3225M)
    HK$8.686
    个 (以每卷裝提供)
    Murata
    -
    DLW5BT
    1000 Ω
    100 MHz
    34mΩ
    2 A
    5 x 5 x 2.35mm
    -40°C → +85°C
    -
    -
    Surface Mount
    -
    Solder Pad
    2020
    Wurth Elektronik
    2 x 2 mH
    WE-SL2
    -
    1 KHz
    2 x 0.42Ω
    600 mA
    9.2 x 6 x 5mm
    -40°C → +125°C
    -
    -
    Surface Mount
    80V
    Surface Mount
    -
    KEMET
    1.7 μH
    SH
    -
    100 kHz
    81mΩ
    1.0 A
    10 x 10.5 x 9mm
    -25°C → +60°C
    3
    -
    Through Hole
    50V
    PCB Pin
    -
    Wurth Elektronik
    252 nH
    WE-CNSA
    180 Ω
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    245 pH
    WE-CCMF
    2 Ω
    2450 MHz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Bourns
    1 mH
    PM3700
    -
    500 KHz → 40 MHz
    20mΩ
    4 A
    21.6 x 11.43mm
    -55°C → +125°C
    -
    -
    Surface Mount
    -
    Solder Pad
    3700
    HK$4.864
    个 (以每卷裝提供)
    Murata
    -
    DLW
    67 Ω
    100 MHz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    每頁顯示的結果