Common Mode Chokes | CM Choke Filters | RS
最近搜索

    Common Mode Chokes

    Common mode (CM) chokes are a type of electrical filter that reduces unwanted interference, by blocking high frequency noise but lets the desired signal to pass. Common mode noise current is usually found in sources such as unwanted radio signals, unshielded electronics, inverters and motors. If this noise is not filtered, then it can cause problems in your electronics and electrical circuits.

    RS have a great range of inductors including these common mode chokes with various inductance values and offer high attenuation over a wide frequency range.

    Why use common mode chokes?

    Common mode chokes can be used to help the prevention of electromagnetic interference and radio frequency interface. By using these chokes you can help stop your electronic devices from malfunctioning.

    Things to consider before purchasing a common mode choke:

    • Impedance
    • Frequency bandwidth
    • Current handling

    Typical Applications include:

    Common mode chokes are often used in electrical, industrial and telecommunication applications to help reduce or remove noise and electromagnetic interference. They can be found in:

    • Data storage systems
    • Digital video camera
    • Industrial systems
    • Professional audio

    1450 產品顯示為 Common Mode Chokes

    • RS庫存編號 249-9361P
    • 製造零件編號 ACMP-5025-251-T
    个 (以每卷裝提供)
    HK$8.68
    Abracon
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 223-5032P
    • 製造零件編號 DLM0QSB350HY2D
    个 (以每卷裝提供)
    HK$0.733
    Murata
    -
    DLM0Q
    35 Ω
    100 MHz
    2.3Ω
    -
    -
    -
    2
    -
    -
    -
    -
    -
    • RS庫存編號 163-8144
    • 製造零件編號 744823305
    个 (以毎盒:100)
    HK$28.187
    Wurth Elektronik
    2 x 5 mH
    WE-CMB
    95 mΩ
    10 KHz
    2 x 95mΩ
    2.5 A
    23 x 13 x 25.5mm
    -40°C → +125°C
    -
    -
    Through Hole
    -
    Solder Pad
    -
    • RS庫存編號 210-7543P
    • 製造零件編號 SRF4530A-110Y
    个 (以每卷裝提供)
    HK$3.76
    Bourns
    11 μH
    SRF4530A
    0.6 kΩ
    100 kHz
    0.5Ω
    0.36 A
    4.5 x 3.2mm
    -55°C → +150°C
    -
    AEC-Q200
    Surface Mount
    -
    Surface Mount
    -
    • RS庫存編號 899-6952P
    • 製造零件編號 744844101
    个 (以每盒裝提供)
    HK$99.18
    Wurth Elektronik
    100 μH
    WE-ExB
    -
    10 KHz
    6mΩ
    14 A
    28 x 18.5 x 33mm
    -40°C → +125°C
    -
    -
    Through Hole
    -
    Solder Pad
    -
    • RS庫存編號 237-1692P
    • 製造零件編號 SRF7035A-301Y
    个 (以每卷裝提供)
    HK$13.70
    Bourns
    4 μH
    SRF7035A
    300 Ω
    100 MHz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 104-8556P
    • 製造零件編號 DLW5BTM251SQ2L
    个 (以每卷裝提供)
    HK$8.686
    Murata
    -
    DLW5BT
    250 Ω
    100 MHz
    20mΩ
    5 A
    5 x 5 x 2.35mm
    -40°C → +85°C
    -
    -
    Surface Mount
    -
    Solder Pad
    2020
    • RS庫存編號 247-5907P
    • 製造零件編號 SRF3225TAC-101Y
    个 (以每卷裝提供)
    HK$4.011
    Bourns
    100 μH
    SRF3225TAC
    5.1 kΩ
    100 kHz
    1.5Ω
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 106-2887P
    • 製造零件編號 DLP2ADA900HL4L
    个 (以每卷裝提供)
    HK$3.98
    Murata
    -
    DLP2AD
    90 Ω
    100 MHz
    1.4Ω
    120 mA
    2 x 1 x 0.82mm
    -40°C → +85°C
    4
    -
    Surface Mount
    -
    Solder Pad
    2010 (5025M)
    • RS庫存編號 916-4140P
    • 製造零件編號 ACM7060-701-2PL-TL01
    个 (以每卷裝提供)
    HK$12.388
    TDK
    1.5 μH
    ACM
    700 Ω
    100 MHz
    15mΩ
    4 A
    7 x 6 x 3.5mm
    -40°C → +85°C
    2
    -
    Surface Mount
    80V
    Surface Mount
    7060
    • RS庫存編號 183-6543
    • 製造零件編號 SSRH24NV-50041
    个(每套 40)
    HK$19.133
    KEMET
    4.1 mH
    SSRH
    -
    10 kHz
    0.035Ω
    5 A
    25.5 x 20 x 31mm
    -25°C → +120°C
    2
    -
    Through Hole
    -
    Solder Pad
    -
    • RS庫存編號 245-0456P
    • 製造零件編號 ACMS-Q3222F-101-T
    个 (以每卷裝提供)
    HK$9.52
    Abracon
    100 μH
    ACMS
    -
    100 KHz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 249-9353P
    • 製造零件編號 ACMP-1566-102-T
    个 (以每卷裝提供)
    HK$27.88
    Abracon
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 238-5433P
    • 製造零件編號 SCT25XV-100-1R3A016JH
    个 (以每盘装提供)
    HK$75.40
    KEMET
    2.05 mH
    SCT-XV
    -
    100 kHz
    0.0111Ω
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 247-5909P
    • 製造零件編號 SRF3225TAC-110Y
    个 (以每卷裝提供)
    HK$3.55
    Bourns
    11 μH
    SRF3225TAC
    550 Ω
    100 kHz
    0.4Ω
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 104-8552P
    • 製造零件編號 DLW5BTM101SQ2L
    个 (以每卷裝提供)
    HK$7.64
    Murata
    -
    DLW5BT
    100 Ω
    100 MHz
    13mΩ
    6 A
    5 x 5 x 2.35mm
    -40°C → +85°C
    -
    -
    Surface Mount
    -
    Solder Pad
    2020
    • RS庫存編號 249-9355P
    • 製造零件編號 ACMP-3225-900-T
    个 (以每卷裝提供)
    HK$3.024
    Abracon
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 246-9870P
    • 製造零件編號 B82790C0474N215
    个 (以每卷裝提供)
    HK$20.00
    EPCOS
    470 μH
    B82790C0/S0
    0.17 Ω
    50 Hz, 60 Hz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 113-8595P
    • 製造零件編號 ACT1210-220-2P-TL00
    个 (以每卷裝提供)
    HK$13.446
    TDK
    22 μH
    ACT
    500 mΩ
    10 MHz
    0.5Ω
    250 mA
    3.2 x 2.5 x 2.5mm
    -55°C → +150°C
    2
    -
    Surface Mount
    80V
    Surface Mount
    1210 (3225M)
    • RS庫存編號 104-8553P
    • 製造零件編號 DLW5BTM102SQ2L
    个 (以每卷裝提供)
    HK$8.686
    Murata
    -
    DLW5BT
    1000 Ω
    100 MHz
    34mΩ
    2 A
    5 x 5 x 2.35mm
    -40°C → +85°C
    -
    -
    Surface Mount
    -
    Solder Pad
    2020
    每頁顯示的結果