- RS庫存編號 910-7062
- 製造零件編號 EL-CC-1-002
| Lascar | Alarm | Temperature | EL-CC-1-002 | 1 | Temperature | USB | Temperature | +60 °C | ±0.5°C | - | - | - | - | 0.1°C | Battery | - | IP67 | -30°C | +60°C | - | - | - | - | - |
|
- RS庫存編號 509-6983
- 製造零件編號 TGP-4500
| Gemini | Alarm | Humidity, Temperature | TGP-4500 | 2 | Capacitive, NTC | Serial, USB | Temperature & Humidity | +85 °C | ±0.6 °C | - | - | - | - | 0.01°C | Battery | 100%RH | IP68 | -40°C | +85°C | ±3 %RH | - | - | - | 0.3%RH |
|
- RS庫存編號 509-6949
- 製造零件編號 TGP-4017
| Gemini | Alarm | Temperature | Plus 2 TGP 4017 | 1 | NTC | Serial, USB | Temperature | +85 °C | ±0.6 °C | - | - | - | - | 0.01°C | Battery | - | IP68 | -40°C | +85°C | - | - | - | - | - |
|
- RS庫存編號 666-8179
- 製造零件編號 EL-USB-1-PRO
| Lascar | Alarm | Temperature | EL-USB-1-PRO | 1 | Temperature | USB | Temperature | +125 °C | ± 0.2 °C | - | - | - | - | 0.1°C | Battery | - | IP67 | -40°C | +125°C | - | - | - | - | - |
|
- RS庫存編號 656-0924
- 製造零件編號 TK-4023-PK-RS
| Gemini | Alarm | Temperature | TK-4023 | 1 | NTC | Serial, USB | Temperature | +125 °C | ±0.4 °C | - | - | - | - | 0.05°C | Battery | - | IP67 | -40°C | +85°C | - | - | - | - | - |
|
- RS庫存編號 536-3306
- 製造零件編號 EL-USB-CO
| Lascar | Alarm | Carbon Monoxide | EL-USB-CO | 1 | Carbon Monoxide | USB | Carbon Monoxide | - | - | - | - | - | - | - | Battery | - | - | -10°C | +40°C | - | - | - | - | - |
|
- RS庫存編號 910-7065
- 製造零件編號 EL-BT-2
| Lascar | Alarm | Humidity, Temperature | EL-BT-2 | 1 | Humidity, Temperature | USB | Temperature & Humidity | +60 °C | ±0.5°C | - | - | - | - | 0.1°C | Battery | 100%RH | IP55 | -20°C | +60°C | ±2 %RH | - | LCD | - | 0.1%RH |
|
- RS庫存編號 819-3197
- 製造零件編號 EL-WIFI-DTP+
| Lascar | Alarm | Temperature | EL-WiFi-DTP+ | 2 | Thermistor | Wi-Fi | Temperature | +125 °C | ±0.2°C | - | - | - | - | 0.01°C | Battery, Mains | - | IP55 | -20°C | +55°C | - | - | LCD | - | - |
|
- RS庫存編號 509-6898
- 製造零件編號 TGU-4017
| Gemini | Alarm | Temperature | Ultra 2 TGU-4017 | 2 | NTC | Serial, USB | Temperature | +85 °C | ±0.6 °C | - | - | - | - | 0.01°C | Battery | - | IP54 | -40°C | +85°C | - | - | - | - | - |
|
- RS庫存編號 226-6240
- 製造零件編號 SM61IoT 2200E0
| Sifam Tinsley | - | - | SM61IoT | 2 | - | Ethernet, RS232, RS485, USB, Wireless | - | - | - | - | 20 → 40 V ac, 20 → 60 V dc | - | - | - | From Unit Under Test | - | IP40 | - | - | - | - | - | - | - |
|
- RS庫存編號 187-5004
- 製造零件編號 SEFRAM LOG 1601
| Sefram | Alarm | Temperature | LOG 1601 | - | - | USB | Temperature | +85 °C | ±1 °C | - | - | - | - | 0.1°C | Battery | - | IP65 | -40°C | +85°C | - | - | LCD | - | - |
|
- RS庫存編號 111-8090
- 製造零件編號 EL-21CFR-TP-LCD
| Lascar | Alarm | Temperature | EL-21CFR-TP-LCD | 1 | Temperature | USB | Temperature | +125 °C | ±0.5°C | - | - | - | - | 0.1°C | Battery | - | IP67 | -35°C | +80°C | - | - | LCD | - | - |
|
- RS庫存編號 199-3849
- 製造零件編號 EL-SIE-1
| Lascar | Alarm | Temperature | EL-SIE-1 | 1 | Temperature | USB | Temperature | +60 °C | ±0.3°C | - | - | - | - | 0.01°C | Battery | - | - | -18°C | +55°C | - | - | LCD | - | - |
|
- RS庫存編號 910-7071
- 製造零件編號 EL-CC-1-003
| Lascar | Alarm | Temperature | EL-CC-1 | 1 | Temperature | USB | Temperature | +60 °C | ±0.5°C | - | - | - | - | 0.1°C | Battery | - | IP67 | -30°C | +60°C | - | - | - | - | - |
|
- RS庫存編號 240-9415
- 製造零件編號 EL-WiFi-ULT
| Lascar | Alarm | Temperature | EL-WiFi-ULT | 1 | T | Wireless | Temperature | 100 °C | ± 1 °C | - | - | - | - | - | Battery, Mains | - | IP40 | -20°C | +60°C | - | - | LCD | - | - |
|
- RS庫存編號 225-8945
- 製造零件編號 P06230801
| Chauvin Arnoux | - | Dew Point, Humidity, Temperature | DL53 | 1 | Humidity, Temperature | USB | Temperature & Humidity | +70°C | ±1.0 °C | - | - | - | -40°C | 0,1°C | Battery and Self-powered by Phase | 1 | - | -40°C | +70°C | ± 3.0 % | - | LED | - | 0.01 |
|
- RS庫存編號 173-3550
- 製造零件編號 EL-PDF-1-002 PK10
| Lascar | Alarm | Temperature | EL-PDF-1-002 PK10 | 1 | Temperature | USB | Temperature | +60 °C | ±0.5 °C | - | - | - | - | 0.1°C | Battery | - | IP67 | -35°C | +60°C | - | - | LED | - | - |
|
- RS庫存編號 173-3552
- 製造零件編號 EL-PDF-1-004 PK10
| Lascar | Alarm | Temperature | EL-PDF-1-004 PK10 | 1 | Temperature | USB | Temperature | +60 °C | ±0.5 °C | - | - | - | - | 0.1°C | Battery | - | IP67 | -35°C | +60°C | - | - | LED | - | - |
|
- RS庫存編號 201-0765
- 製造零件編號 DDB-SCMIDMKIT
| Contactum | - | Current, Frequency, Voltage | RI-D440 | - | - | DIN | Three Phase Power | - | - | - | - | - | - | - | Mains | - | - | -5°C | - | - | - | LCD | - | - |
|
- RS庫存編號 805-1624
- 製造零件編號 CL11RS
| Rotronic Instruments | Alarm | CO2, Humidity, Temperature | CL11 | - | Thermistor | USB | Air Quality | +60 °C | ±0.3 °K | - | - | - | - | - | Battery | 100%RH | IP30 | - | - | <2.5 %RH | - | LCD | - | - |